
Number (Package size 500 pc(s))
Total (€ 0.07 / piece)
€ 33.61
plus VAT.
14-day return policy included
Technical specifications
- Product type
Blind rivet
- (Ø)
4 mm
- Length
6 mm
- Content
500 pc(s)
- Material (spike)
Stainless steel
- Material (sleeve)
Aluminium
- Dim
(Ø x L) 4 mm x 6 mm
- Material
Aluminium
- Max. clamping range
3.0 mm
- Min. clamping range
1.5 mm
- Tubular rivet diameter
4 mm
- Tubular rivet length
6 mm
- Clamping range
1.5 - 3.0 mm
- Head Ø
8
- Head height
1.3 mm
- Hole diameter
4.1 mm
- Material properties
rust-proof
- Material properties (spikes)
rust-proof
- Material properties (sleeves)
polished
- Rivet mandrel diameter
2.1 mm
- Shaft length
6 mm
- Shank Ø
4 mm
- Shear force
1400 N
- Head shape
Truss head
- Tensile force (max.)
2000 N
- Factory colour
Aluminium (bright)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2909965 Gesipa 1433589 Blind rivet (Ø x L) 4 mm x 6 mm Stainless steel Aluminium Aluminium Blindniet Al/A2 4x6mm Standard KS1,5-












