
Number (Package size 250 pc(s))
Total (€ 0.20 / piece)
€ 49.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Blind rivet
- (Ø)
5 mm
- Content
250 pc(s)
- Material (spike)
Stainless steel
- Material (sleeve)
Aluminium
- Dim
(Ø) 5 mm
- Material
Aluminium
- Max. clamping range
12.0 mm
- Min. clamping range
10.0 mm
- Tubular rivet diameter
5 mm
- Tubular rivet length
16 mm
- Clamping range
10.0 - 12.0 mm
- Head Ø
14
- Head height
1.9 mm
- Hole diameter
5.1 mm
- Material properties
polished
- Material properties (spikes)
rust-proof
- Rivet mandrel diameter
2.7 mm
- Shaft length
16 mm
- Shank Ø
5 mm
- Shear force
2000 N
- Head shape
Large head
- Tensile force (max.)
2800 N
- Factory colour
Aluminium (bright)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2909984 Gesipa 1433615 Blind rivet (Ø) 5 mm Stainless steel Aluminium Aluminium Blindniet Al/A2 5x16mm Grosskopf K14 KS 10,0-12,































