
Number (Package size 500 pc(s))
Total (€ 0.12 / piece)
€ 58.82
plus VAT.
Technical specifications
- Product type
Blind rivet
- (Ø)
3.2 mm
- Length
6 mm
- Content
500 pc(s)
- Material (spike)
Stainless steel
- Material (sleeve)
Stainless steel
- Dim
(Ø x L) 3.2 mm x 6 mm
- Material
Stainless steel
- Max. clamping range
3.0 mm
- Min. clamping range
1.0 mm
- Thread tensile strength
1.900 N
- Tubular rivet diameter
3.2 mm
- Tubular rivet length
6 mm
- Clamping range
1.0 - 3.0 mm
- Head Ø
6.5
- Head height
1.15 mm
- Hole diameter
3.3 mm
- Material properties
rust-proof
- Material properties (spikes)
rust-proof
- Material properties (sleeves)
rust-proof
- Rivet mandrel diameter
2 mm
- Shaft length
6 mm
- Shank Ø
3.2 mm
- Shear force
1900 N
- Head shape
Truss head
- Tensile force (max.)
2500 N
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2909990 Gesipa 1433623 Blind rivet (Ø x L) 3.2 mm x 6 mm Stainless steel Stainless steel Stainless steel 500 pc(s)












