
Number (Package size 500 pc(s))
Total (€ 0.20 / piece)
€ 99.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Blind rivet
- Content
500 pc(s)
- Material (spike)
Stainless steel
- Material (sleeve)
Stainless steel
- Material
Stainless steel
- Max. clamping range
8.5 mm
- Min. clamping range
6.5 mm
- Tubular rivet diameter
3.2 mm
- Tubular rivet length
12 mm
- Clamping range
6.5 - 8.5 mm
- Head Ø
6.5
- Head height
1.15 mm
- Hole diameter
3.3 mm
- Material properties
rust-proof
- Material properties (spikes)
rust-proof
- Material properties (sleeves)
rust-proof
- Rivet mandrel diameter
2 mm
- Shear force
1900 N
- Head shape
Truss head
- Tensile force (max.)
2500 N
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2909993 Gesipa 1433626 Blind rivet Stainless steel Stainless steel Stainless steel 500 pc(s)





























