
Number (Package size 500 pc(s))
Total (€ 0.18 / piece)
€ 92.43
plus VAT.
14-day return policy included
Technical specifications
- Product type
Blind rivet
- (Ø)
4 mm
- Length
12 mm
- Content
500 pc(s)
- Material (spike)
Stainless steel
- Material (sleeve)
Stainless steel
- Dim
(Ø x L) 4 mm x 12 mm
- Material
Stainless steel
- Max. clamping range
8.5 mm
- Min. clamping range
6.5 mm
- Thread tensile strength
3600 N
- Tubular rivet diameter
4 mm
- Tubular rivet length
12 mm
- Clamping range
6.5 - 8.5 mm
- Head Ø
8
- Head height
1.4 mm
- Hole diameter
4.1 mm
- Material properties
A2
- Material properties (spikes)
A2
- Material properties (sleeves)
A2
- Rivet mandrel diameter
2.6 mm
- Shaft length
12 mm
- Shank Ø
4 mm
- Shear force
2700 N
- Head shape
Truss head
- Tensile force (max.)
3600 N
- Factory colour
Aluminium (bright)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2919289 Gesipa 1433630 Blind rivet (Ø x L) 4 mm x 12 mm Stainless steel Stainless steel Stainless steel Blindniet A2/A2 4x12mm S










