
Number (Package size 250 pc(s))
Total (€ 0.44 / piece)
€ 109.99
incl. VAT
Only 5 Set(s) available
Technical specifications
- Product type
Blind rivet
- Content
250 pc(s)
- Material (spike)
Stainless steel
- Material (sleeve)
Stainless steel
- Material
Stainless steel
- Max. clamping range
15.0 mm
- Min. clamping range
11.0 mm
- Tubular rivet diameter
4.8 mm
- Tubular rivet length
20 mm
- Clamping range
11.0 - 15.0 mm
- Head Ø
9.5
- Head height
1.5 mm
- Hole diameter
4.9 mm
- Material properties
rust-proof
- Material properties (spikes)
rust-proof
- Material properties (sleeves)
rust-proof
- Rivet mandrel diameter
3.2 mm
- Shear force
4000 N
- Head shape
Truss head
- Tensile force (max.)
5000 N
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2909999 Gesipa 1433638 Blind rivet Stainless steel Stainless steel Stainless steel 250 pc(s)































