
Number (Package size 250 pc(s))
Total (€ 0.39 / piece)
€ 96.63
plus VAT.
14-day return policy included
Technical specifications
- Product type
Blind rivet
- (Ø)
5 mm
- Length
20 mm
- Content
250 pc(s)
- Material (spike)
Stainless steel
- Material (sleeve)
Stainless steel
- Dim
(Ø x L) 5 mm x 20 mm
- Material
Stainless steel
- Max. clamping range
15.0 mm
- Min. clamping range
11.0 mm
- Tubular rivet diameter
5 mm
- Tubular rivet length
20 mm
- Clamping range
11.0 - 15.0 mm
- Head Ø
9.5
- Head height
1.5 mm
- Hole diameter
5.1 mm
- Material properties
rust-proof
- Material properties (spikes)
polished
- Material properties (sleeves)
rust-proof
- Rivet mandrel diameter
3.2 mm
- Shaft length
20 mm
- Shank Ø
5 mm
- Shear force
4700 N
- Head shape
Truss head
- Tensile force (max.)
5900 N
- Factory colour
Aluminium (bright)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2919292 Gesipa 1433646 Blind rivet (Ø x L) 5 mm x 20 mm Stainless steel Stainless steel Stainless steel Blindniet A2/A2 5x20mm S









