1/7
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Blind rivet nut
7 mm
13.5 mm
500 pc(s)
Steel
M5
(Ø x L) 7 mm x 13.5 mm
Steel
5.0 mm
2.5 mm
6.5 mm
11500 N
2.5 - 5.0 mm
10
1 mm
7.1 mm
8.8 grade
8.8 grade
13.5
7 mm
2.200 N
Truss head
11.500 N
not relevant
User & Safety Instructions 2910034 Gesipa 1433705 Blind rivet nut (Ø x L) 7 mm x 13.5 mm M5 Steel Steel Blindnietmutter St M5x7x13,5 Standard KS 2,5-5,0mm