
Number (Package size 500 pc(s))
Total (€ 0.09 / piece)
€ 43.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Multi-purpose blind rivet
- Length
10 mm
- Content
500 pc(s)
- Material (spike)
Steel
- Material (sleeve)
Aluminium
- Thread size
4 mm
- Material
Aluminium
- Max. clamping range
6.5 mm
- Min. clamping range
0.5 mm
- Tubular rivet diameter
4 mm
- Tubular rivet length
10 mm
- Clamping range
0.5 - 6.5 mm
- Head Ø
12
- Head height
1.5 mm
- Hole diameter
4.1 mm
- Material properties
polished
- Material properties (spikes)
zinc plated
- Material properties (sleeves)
polished
- Rivet mandrel diameter
2.3 mm
- Shear force
1060 N
- Head shape
Large head
- Tensile force (max.)
1680 N
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2919312 Gesipa 1433829 Multi-purpose blind rivet 4 mm Steel Aluminium Aluminium PolyGrip® 500 pc(s)






























