
Number (Package size 250 pc(s))
Total (€ 0.16 / piece)
€ 39.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Multi-purpose blind rivet
- (Ø)
4.8 mm
- Length
17 mm
- Content
250 pc(s)
- Material (spike)
Steel
- Material (sleeve)
Aluminium
- Thread size
4.8 mm
- Dim
(Ø x L) 4.8 mm x 17 mm
- Material
Aluminium
- Max. clamping range
13.0 mm
- Min. clamping range
6.5 mm
- ART standard
88474
- Tubular rivet diameter
4.8 mm
- Tubular rivet length
17 mm
- Clamping range
6.5 - 13.0 mm
- Head Ø
16
- Head height
2.2 mm
- Hole diameter
4.9 mm
- Material properties
polished
- Material properties (spikes)
zinc plated
- Material properties (sleeves)
polished
- Rivet mandrel diameter
2.7 mm
- Shaft length
17 mm
- Shank Ø
4.8 mm
- Shear force
1500 N
- Head shape
Large head
- Tensile force (max.)
2300 N
- Factory colour
Aluminium (bright)
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2910103 Gesipa 1433836 Multi-purpose blind rivet (Ø x L) 4.8 mm x 17 mm 4.8 mm Steel Aluminium Aluminium R 88474 Flachkopf 250 p

































