
Number (Package size 250 pc(s))
Total (€ 0.16 / piece)
€ 38.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Multi-purpose blind rivet
- (Ø)
4.8 mm
- Length
25 mm
- Content
250 pc(s)
- Material (spike)
Steel
- Material (sleeve)
Aluminium
- Dim
(Ø x L) 4.8 mm x 25 mm
- Max. clamping range
19.5 mm
- Min. clamping range
11.0 mm
- Tubular rivet diameter
4.8 mm
- Tubular rivet length
25 mm
- Clamping range
11.0 - 19.5 mm
- Head Ø
9.5
- Head height
1.6 mm
- Hole diameter
4.9 mm
- Material properties
polished
- Rivet mandrel diameter
2.7 mm
- Shaft length
25 mm
- Shank Ø
4.8 mm
- Shear force
1500 N
- Head shape
Truss head
- Tensile force (max.)
2300 N
- Factory colour
Aluminium (bright)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2910104 Gesipa 1433838 Multi-purpose blind rivet (Ø x L) 4.8 mm x 25 mm Steel Aluminium Polygrip Blindniet 4,8x25 Al/St Standard
































