
Number (Package size 250 pc(s))
Total (€ 0.21 / piece)
€ 51.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Multi-purpose blind rivet
- Content
250 pc(s)
- Material (spike)
Steel
- Material (sleeve)
Aluminium
- Max. clamping range
9.0 mm
- Min. clamping range
1.5 mm
- Thread tensile strength
4000 N
- Tubular rivet diameter
6.4 mm
- Tubular rivet length
15 mm
- Clamping range
1.5 - 9.0 mm
- Head Ø
13
- Head height
2.4 mm
- Hole diameter
6.5 mm
- Rivet mandrel diameter
3.65 mm
- Shaft length
15 mm
- Shank Ø
6.4 mm
- Shear force
2800 N
- Head shape
Truss head
- Tensile force (max.)
4000 N
- Factory colour
Aluminium (bright)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2910107 Gesipa 1433841 Multi-purpose blind rivet Steel Aluminium Polygrip Blindniet 6,4x15 Al/St Standard KS 1,5-9,0mm 250 pc(s)
































