
Number (Package size 250 pc(s))
Total (€ 30.99 / piece)
€ 30.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Multi-purpose blind rivet
- (Ø)
4.8 mm
- Length
15.0 mm
- Content
250 pc(s)
- Material (spike)
Steel
- Material (sleeve)
Steel
- Dim
(Ø x L) 4.8 mm x 15.0 mm
- Material
Steel
- Max. clamping range
11.0 mm
- Min. clamping range
6.0 mm
- Tubular rivet diameter
4.8 mm
- Tubular rivet length
15 mm
- Clamping range
6.0 - 11.0 mm
- Head Ø
9.5
- Head height
1.6 mm
- Hole diameter
4.9 mm
- Rivet mandrel diameter
3.2 mm
- Shaft length
15.0 mm
- Shank Ø
4.8 mm
- Shear force
2400 N
- Head shape
Truss head
- Tensile force (max.)
3200 N
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2919320 Gesipa 1433874 Multi-purpose blind rivet (Ø x L) 4.8 mm x 15.0 mm Steel Steel Steel PolyGrip® 250 pc(s)































