
Number (Package size 500 pc(s))
Total (€ 0.12 / piece)
€ 57.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Multi-purpose blind rivet
- (Ø)
4 mm
- Length
13 mm
- Content
500 pc(s)
- Material (spike)
Stainless steel
- Material (sleeve)
Aluminium
- Thread size
4 mm
- Dim
(Ø x L) 4 mm x 13 mm
- Material
Aluminium
- Max. clamping range
9.5 mm
- Min. clamping range
3.5 mm
- Tubular rivet diameter
4 mm
- Tubular rivet length
13 mm
- Clamping range
3.5 - 9.5 mm
- Head Ø
8
- Head height
1.3 mm
- Hole diameter
4.1 mm
- Material properties
polished
- Material properties (spikes)
polished
- Material properties (sleeves)
polished
- Rivet mandrel diameter
2.3 mm
- Shaft length
13 mm
- Shank Ø
4 mm
- Shear force
1060 N
- Head shape
Truss head
- Tensile force (max.)
1680 N
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2919321 Gesipa 1433888 Multi-purpose blind rivet (Ø x L) 4 mm x 13 mm 4 mm Stainless steel Aluminium Aluminium PolyGrip® 500 pc(





























