
Number (Package size 250 pc(s))
Total (€ 0.16 / piece)
€ 40.33
plus VAT.
14-day return policy included
Technical specifications
- Product type
Multi-purpose blind rivet
- (Ø)
4.8 mm
- Length
10 mm
- Content
250 pc(s)
- Material (spike)
Stainless steel
- Material (sleeve)
Aluminium
- Dim
(Ø x L) 4.8 mm x 10 mm
- Material
Aluminium
- Max. clamping range
6.5 mm
- Min. clamping range
0.5 mm
- Tubular rivet diameter
4.8 mm
- Tubular rivet length
10 mm
- Clamping range
0.5 - 6.5 mm
- Head Ø
16
- Head height
2.2 mm
- Hole diameter
4.9 mm
- Material properties
polished
- Rivet mandrel diameter
2.7 mm
- Shaft length
10 mm
- Shank Ø
4.8 mm
- Shear force
1500 N
- Head shape
Large head
- Tensile force (max.)
2300 N
- Factory colour
Aluminium (bright)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2910127 Gesipa 1433897 Multi-purpose blind rivet (Ø x L) 4.8 mm x 10 mm Stainless steel Aluminium Aluminium Polygrip Blindniet 4














