
Number (Package size 500 pc(s))
Total (€ 0.29 / piece)
€ 144.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Multi-purpose blind rivet
- Content
500 pc(s)
- Material (spike)
Stainless steel
- Material (sleeve)
Stainless steel
- Material
Stainless steel
- Max. clamping range
6.5 mm
- Min. clamping range
1.0 mm
- Tubular rivet diameter
4 mm
- Tubular rivet length
10 mm
- Clamping range
1.0 - 6.5 mm
- Head Ø
8
- Head height
1.3 mm
- Hole diameter
4.1 mm
- Material properties
rust-proof
- Rivet mandrel diameter
2.7 mm
- Shear force
2650 N
- Head shape
Truss head
- Tensile force (max.)
3600 N
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2910142 Gesipa 1433922 Multi-purpose blind rivet Stainless steel Stainless steel Stainless steel 500 pc(s)






























