TAURUS 2 speed rivet Axial eco
The magazine rivet setting device in axial version for special application
Working range
The rivet device is suitable for setting standard magazines of 2.4 mm - 6 mm of all materials.
Other lengths on request.
Technical data
Setting force 6,500 N at 6 bar
Device travel 30 mm
Operating pressure 5-7 bar
Hose connection: 6 mm Ø (1/4’’)
Weighs 3.3 kg.
equipment
1 bottle of hydraulic oil 100 ml
1 oil-refiller tanks
1 Oil press
Operating instructions with list of spare parts
Advantages
- Ideal suitable for devices or partially automated workplaces
- Very convenient for processing standard magazines in places that require a vertical rivet operation
- Can be attached to a balancer
- Fast setting, short cycle times
- Ergonomic handling for fatigue-free working
- Light and compact design
- Modular structure based on the TAURUS
- Softgrip
- Tool-free changeover of the expanding mouthpiece and spring
This text is machine translated.