
Number (Package size 500 pc(s))
Total (€ 0.20 / piece)
€ 97.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Blind rivet nut
- (Ø)
6 mm
- Length
12.0 mm
- Content
500 pc(s)
- Thread size
M4
- Dim
(Ø x L) 6 mm x 12.0 mm
- Material
Steel
- Max. clamping range
3.5 mm
- Min. clamping range
1.5 mm
- Thread length
6 mm
- Thread tensile strength
8000 N
- Tubular rivet diameter
6 mm
- Tubular rivet length
12.0 mm
- Clamping range
1.5 - 3.5 mm
- Head Ø
9
- Head height
1.6 mm
- Hole diameter
6.1 mm
- Material properties
8.8 grade
- Material properties (sleeves)
8.8 grade
- Shaft length
12
- Shank Ø
6 mm
- Head shape
Countersunk
- Countersink angle
90°
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2910614 Gesipa 1455365 Blind rivet nut (Ø x L) 6 mm x 12.0 mm M4 Steel Blindnietmutter St M4x6x12 Senkkopf KS 1,5-3,5mm 500 pc(s
Description
GESIPA blind rivet nuts
Benefits at a glance
- Simple and quick assembly with one-sided component access
- Placement of high-quality threads in thin and soft materials
(Steel, aluminum, magnesium, plastics, etc.)
- No thermal influences on the components and therefore no heat distortion
Or damage to the surfaces of the components. Therefore, no post-processing is necessary
- Very high flexibility of the manufacturing process
- Low investment for mounting equipment
- Versatile use. Also for hybrid connections and soft materials.
- Generation of water and gas-tight compounds
- No emission of heat, smoke and welding gases to the environment,
And thus no impairment (danger) of man or the environment
Terms
The set head is the part of the blind rivet nut which rests on the visible side of the component.
The user has the option to select between the following variants:
- Flat head - for a large contact surface on the component
- Small head - for minimum protrusion of blind rivet nut and
I.e. an almost level support of the mounting part
- Countersunk head - for flat surfaces with lowered holes
The shaft is the part of the blind rivet nut, which deforms during setting and the blind rivet nut
In the component. This produces the so-called locking head. The user can choose from the following variants
Select: Round, milled, or square (six or square)
The material
The customer can obtain the blind rivet nut from steel, aluminum or stainless steel (A2, A4) according to the application.
The thread
The GESIPA blind rivet nuts are equipped with metric thread as standard, with the
The steel blind rivet nuts meet the requirements of strength class 8.8. On request
Further dimensions, like Imperial or coarse thread possible.
This text is machine translated.
Benefits at a glance
- Simple and quick assembly with one-sided component access
- Placement of high-quality threads in thin and soft materials
(Steel, aluminum, magnesium, plastics, etc.)
- No thermal influences on the components and therefore no heat distortion
Or damage to the surfaces of the components. Therefore, no post-processing is necessary
- Very high flexibility of the manufacturing process
- Low investment for mounting equipment
- Versatile use. Also for hybrid connections and soft materials.
- Generation of water and gas-tight compounds
- No emission of heat, smoke and welding gases to the environment,
And thus no impairment (danger) of man or the environment
Terms
The set head is the part of the blind rivet nut which rests on the visible side of the component.
The user has the option to select between the following variants:
- Flat head - for a large contact surface on the component
- Small head - for minimum protrusion of blind rivet nut and
I.e. an almost level support of the mounting part
- Countersunk head - for flat surfaces with lowered holes
The shaft is the part of the blind rivet nut, which deforms during setting and the blind rivet nut
In the component. This produces the so-called locking head. The user can choose from the following variants
Select: Round, milled, or square (six or square)
The material
The customer can obtain the blind rivet nut from steel, aluminum or stainless steel (A2, A4) according to the application.
The thread
The GESIPA blind rivet nuts are equipped with metric thread as standard, with the
The steel blind rivet nuts meet the requirements of strength class 8.8. On request
Further dimensions, like Imperial or coarse thread possible.
This text is machine translated.



































