
Gesipa 1455470 Blind rivet nut M4 Aluminium, Stainless steel V2A, Steel, Stainless steel V4A Stainless steel V4A, Stainl
EAN:
Part number:
Item no:
Number (Package size 500 pc(s))
Total (€ 0.26 / piece)
€ 130.24
plus VAT.
14-day return policy included
Technical specifications
- Product type
Blind rivet nut
- Content
500 pc(s)
- Material (sleeve)
Aluminium
Stainless steel V2A
Steel
Stainless steel V4A
- Thread size
M4
- Material
Stainless steel V4A
Stainless steel V2A
Steel
Aluminium
- Max. clamping range
2.0 mm
- Min. clamping range
0.5 mm
- Thread length
6 mm
- Thread tensile strength
10000 N
- Clamping range
0.5 - 2.0 mm
- Head Ø
7.4
- Head height
0.7 mm
- Material properties
8.8 grade
A2
A4
- Material properties (sleeves)
8.8 grade
A4
A2
- Shaft length
11
- Shank Ø
6 mm
- Head shape
Small head
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2910654 Gesipa 1455470 Blind rivet nut M4 Aluminium, Stainless steel V2A, Steel, Stainless steel V4A Stainless steel V4A, Stainl
Description
GESIPA blind rivet nuts
Benefits at a glance
- Simple and quick assembly with one-sided component access
- Placement of high-quality threads in thin and soft materials
(Steel, aluminum, magnesium, plastics, etc.)
- No thermal influences on the components and therefore no heat distortion
Or damage to the surfaces of the components. Therefore, no post-processing is necessary
- Very high flexibility of the manufacturing process
- Low investment for mounting equipment
- Versatile use. Also for hybrid connections and soft materials.
- Generation of water and gas-tight compounds
- No emission of heat, smoke and welding gases to the environment,
And thus no impairment (danger) of man or the environment
Terms
The set head is the part of the blind rivet nut which rests on the visible side of the component.
The user has the option to select between the following variants:
- Flat head - for a large contact surface on the component
- Small head - for minimum protrusion of blind rivet nut and
I.e. an almost level support of the mounting part
- Countersunk head - for flat surfaces with lowered holes
The shaft is the part of the blind rivet nut, which deforms during setting and the blind rivet nut
In the component. This produces the so-called locking head. The user can choose from the following variants
Select: Round, milled, or square (six or square)
The material
The customer can obtain the blind rivet nut from steel, aluminum or stainless steel (A2, A4) according to the application.
The thread
The GESIPA blind rivet nuts are equipped with metric thread as standard, with the
The steel blind rivet nuts meet the requirements of strength class 8.8. On request
Further dimensions, like Imperial or coarse thread possible.
This text is machine translated.
Benefits at a glance
- Simple and quick assembly with one-sided component access
- Placement of high-quality threads in thin and soft materials
(Steel, aluminum, magnesium, plastics, etc.)
- No thermal influences on the components and therefore no heat distortion
Or damage to the surfaces of the components. Therefore, no post-processing is necessary
- Very high flexibility of the manufacturing process
- Low investment for mounting equipment
- Versatile use. Also for hybrid connections and soft materials.
- Generation of water and gas-tight compounds
- No emission of heat, smoke and welding gases to the environment,
And thus no impairment (danger) of man or the environment
Terms
The set head is the part of the blind rivet nut which rests on the visible side of the component.
The user has the option to select between the following variants:
- Flat head - for a large contact surface on the component
- Small head - for minimum protrusion of blind rivet nut and
I.e. an almost level support of the mounting part
- Countersunk head - for flat surfaces with lowered holes
The shaft is the part of the blind rivet nut, which deforms during setting and the blind rivet nut
In the component. This produces the so-called locking head. The user can choose from the following variants
Select: Round, milled, or square (six or square)
The material
The customer can obtain the blind rivet nut from steel, aluminum or stainless steel (A2, A4) according to the application.
The thread
The GESIPA blind rivet nuts are equipped with metric thread as standard, with the
The steel blind rivet nuts meet the requirements of strength class 8.8. On request
Further dimensions, like Imperial or coarse thread possible.
This text is machine translated.
















