TAURUS 2 Working range Sets blind rivets up to 5 mm Ø all materials and up to 6 mm Ø Aluminium/steel (max. Mandrel-Ø 3.2 mm). Pneumatic-hydraulic blind rivet setting devices from GESIPA cover almost all applications of Ideal. Economic design, perfect handling and well-thought-out accessories make the TAURUS series so unique and flexible. Building kit principle – Many same parts – low spare parts maintenance and simple maintenance – flexible adaptation to new applications. Power - High setting power at low weight - Fast working cycle - Optimised stroke for the entire series. Patented gripping mechanism - Forced guided gripping jaws and pneumatic contact - Secure, non-slip grip of the rivet tips - One design for all dimensions - Extremely long service life. Economy/Ecology - Economical compressed air consumption through double use: Setting of the rivet and suction of the residual mandrel - highest economy and low environmental load - Switchable suction by locking slide switch. Working comfort/safety - Rubberised, hand-shaped grip - Balanced center of gravity - low-vibration and noise-damped - Safety collector with rotatable air deflector - Pressure valve prevents overload - Very low return - No ejection of rivet when the waste container is removed.
This text is machine translated.