Firefox 1F
The pneumatic-hydraulic blind rivet nut setting device – handy, reliable and safe
The small handy brother of the Firefox 2 is designed to accommodate even small blind rivet nuts optimal and without
Damage to the material. The control of the Firefox 1 F is done exclusively via the setting force.
This protects the thread of the blind rivet nut optimally and the blind rivet nut is securely anchored in the material.
The ergonomic design with low-fatigue work, and the usual reliability
The GESIPA processing equipment has the Firefox 1 F with its big brother due to the modular system
together. The stability has been optimized with a new rubber foot.
Working range
Sets blind rivet nuts from M3 to M6 of all materials except M6 stainless steel.
Technical data
Weight: 1.96 kg
Setting stroke, max.: Approx. 7.5 mm
Setting force, adjustable, max.: Approx. 12.5 kN at 6 bar
Operating pressure 5-7 bar
Hose connection: 6 mm Ø (1/4’’)
Air consumption: Approx. 1-2 l. Per setting process (depending on nut size)
Included in the delivery
2 double wrench SW 24/27
4 threaded thorns (M3, M4, M5 and M6)
4 mouthpieces (M3, M4, M5 and M6)
1 Hex screwdriver SW 4
1 refiller bottle with hydraulic oil 100 ml
1 oil-refiller tanks
Operating instructions with list of spare parts
Rubberized base
Card with quick adjustment
Accessories
- Adapter* for use of cylindrical screws with DIN EN ISO 4762 hexagon socket as threaded pin from M4 to M6
- Adapter for setting blind rivet screws, M4 to M6
- Mouthpieces and threaded thorns in Imperial or US dimensions
This text is machine translated.