
Technical specifications
- Product type
Junction box
IP55
- Dim
(L x W x H) 215.50 x 270.50 x 98 mm
- Content
1 pc(s)
- Material
Plastic
- Width
270.50 mm
- Height
98 mm
- Length
215.50 mm
Wall-/ceiling mounting
Grey
270.50 mm
TRUE
98 mm
Rectangular
Untreated
None
215.50 mm
FALSE
None
-25-60 °C
Plastic
12
FALSE
Hinged
FALSE
FALSE
IP55
Other
FALSE
None
FALSE
Trimmable step membrane
None
Blind cover
FALSE
FALSE
FALSE
FALSE
FALSE
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3120672 Gewiss GW44008 Junction box (L x W x H) 215.50 x 270.50 x 98 mm IP55 1 pc(s)










