
Technical specifications
- Product type
Junction box
IP56
- Permanent temperature resistance
-25 - +60 °C
- Dim
(L x W x H) 316 x 237 x 178 mm
- Type
Blind cover
- Content
1 pc(s)
- Material
Plastic
- Width
237 mm
- Height
178 mm
- Length
316 mm
Wall-/ceiling mounting
Grey
237 mm
TRUE
178 mm
Rectangular
Untreated
None
316 mm
FALSE
None
-25-60 °C
Plastic
0
FALSE
Hinged
FALSE
FALSE
IP56
Other
FALSE
None
FALSE
None
None
Blind cover
FALSE
FALSE
FALSE
FALSE
FALSE
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3120734 Gewiss GW44119 Junction box (L x W x H) 316 x 237 x 178 mm IP56 1 pc(s)
Description
Angled branch box, with smooth walls, Hohem socket movings, closed flat screw lid with lead-sealable plastic screws.
This text is machine translated.
This text is machine translated.










