
Technical specifications
- Product type
Junction box
- Factory colour
Grey
IP56
- Permanent temperature resistance
-25 - +60 °C
- Dim
(L x W x H) 129 x 89 x 58 mm
- Type
Blind cover
- Content
1 pc(s)
- Material
Plastic
- Width
89 mm
- Height
58 mm
- Length
129 mm
Wall-/ceiling mounting
Grey
89
TRUE
58 mm
Square
Untreated
None
129 m
FALSE
None
-25-60 °C
Plastic
0
FALSE
Screwed
FALSE
FALSE
IP56
Other
FALSE
None
FALSE
None
None
Blind cover
FALSE
FALSE
FALSE
FALSE
FALSE
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3120713 Gewiss GW44205 Junction box (L x W x H) 129 x 89 x 58 mm Grey IP56 1 pc(s)
Description
Angled branch box with smooth walls, closed flat screw cover with stainless steel screws.
This text is machine translated.
This text is machine translated.










