
Technical specifications
- Product type
Junction box
- Factory colour
Grey
IP56
- Permanent temperature resistance
-25 - +60 °C
- Dim
(L x W x H) 200 x 154 x 79 mm
- Type
Blind cover
- Content
1 pc(s)
- Material
Plastic
- Width
154 mm
- Height
79 mm
- Length
200 mm
Wall-/ceiling mounting
Grey
154 mm
TRUE
79 mm
Rectangular
Untreated
None
200 mm
FALSE
None
-25-60 °C
Plastic
0
FALSE
Hinged
FALSE
FALSE
IP56
Other
FALSE
None
FALSE
None
None
Blind cover
FALSE
FALSE
FALSE
FALSE
FALSE
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3120773 Gewiss GW44207 Junction box (L x W x H) 200 x 154 x 79 mm Grey IP56 1 pc(s)
Description
Angled branch box with smooth walls, closed flat screw cover with stainless steel screws.
This text is machine translated.
This text is machine translated.










