
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
CEE add-on socket
400 V AC
32 A
32 A
Screwless terminal
IP44
1 pc(s)
5
Other
5
50-60 Hz
Plastic
Nickel-plated
32 A
Screw less terminal
Angled
380-415 V
Other
IP44
FALSE
6 h
Red
400 V (50+60 Hz) red
70 mm
60 mm
95 mm
80 mm
yes
User & Safety Instructions 3120789 Gewiss GW62221FH GW62221FH CEE add-on socket 32 A 400 V AC 1 pc(s)