

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
230 V
RCBO
2
A/6 kA
0.03 A
Grey
1 pc(s)
16 A
16 A
1-phase
230 V
230 V
71.9 mm
AC
72 mm
2.95 A
230 V
B
500 V
0.03 A
3
3
2
2
16 W
IP20
1
TRUE
35-35 mm²
35-35 mm²
-25-40 °C
FALSE
2
4
yes
Datasheet 2149985 Gewiss GW95107 RCBO 1-phase 2-pin 16 A 0.03 A 230 V
User & Safety Instructions 2149985 Gewiss GW95107 RCBO 1-phase 2-pin 16 A 0.03 A 230 V