
Gigabyte A520M DS3H V2 Motherboard
Highlights & Details
- Socket: LGA1200.
- CPU compatibility: Intel® Core™ i3, Intel® Core™ i5, Intel® Core™ i7, Intel® Core™ i9
- RAM:2x DDR4 DIMM up to 3200 MHz
- Interfaces: 4x USB 2.0; 2x USB 3.0; RJ45; HDMI
Technical specifications
- Product type
Motherboard
AMD AM4
- Form factor
Micro-ATX
- Processor/type
3rd Generation AMD Ryzen™ 3, 3rd Generation AMD Ryzen 5, 3rd Generation AMD Ryzen™ 7, 3rd Generation AMD Ryzen™ 9, 3rd Gen AMD Ryzen™ Threadripper™, AMD Ryzen Threadripper Pro 3rd Gen
- RAM type
DDR4 SDRAM
- Clock speed
2133 MHz
2400 MHz
2666 MHz
2933 MHz
3200 MHz
3333 MHz
3600 MHz
4000 MHz
4400 MHz
4733 MHz
- RAM / Max. upgrade
128 GB
- Interfaces
USB A (USB 2.0)
USB A (USB 3.2 1st gen)
RJ45
PS/2
HDMI™
DVI
DisplayPort
Audio line in
Audio line out
S/PDIF (optical)
- No. of DDR4 slots
4 x
- No. of Gigabit LANs
1 x
- No. of PCIe x16
1 x
- No. of PCIe x1
2 x
- No. of USB 2.0 ports
2 x
- No. of USB type A 3.0 ports
4 x
- No. of SATA III ports
4 x
- Onboard audio
7.1
- No. of PS/2 ports
1 x
- Factory colour
Multicolour
- Depth
300 mm
- Height
100 mm
- Width
300 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3018303 Gigabyte A520M DS3H V2 Motherboard PC base AMD AM4 Form factor (details) Micro-ATX
Description
This text is machine translated.



