
Highlights & Details
Gigabyte A520M DS3H WiFi6E Motherboard
- AMD socket AM4 AMD Ryzen 3000 series, AMD Ryzen 5000 series, AMD Ryzen 4000 series
- PC micro ATX AMD A520 Realtek ALC897 7.1 channels
- DDR4 SDRAM 4 DIMM RAM maximum: 128 GB
- HDD & SSD M.2, SATA III RAID support Number of supported storage drives: 5
- BIOS type: UEFI AMI 128 Mbit ACPI version: 5.0 Clear CMOS jumper
- Gigabit Ethernet, Fast Ethernet WLAN Wi-Fi 6E (802.11ax) Bluetooth 5.3
Technical specifications
- Socket AM4
- Supported processor slots: Socket AM4
- HDMI version 2.1
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac),Wi-Fi 6 (802.11ax),Wi-Fi 6E (802.11ax)
- AMD A520 motherboard chipset
- Product color: Dark brown
- Motherboard form factor: Micro ATX
- Battery technology: Lithium-manganese dioxide (LiMnO2)
- Product type
Motherboard
- Chipset
AMD® A520
AMD AM4
- Form factor
Micro-ATX
- RAM type
DIMM
- RAM / Max. upgrade
128 GB
- No. of PCIe 3.0 x16
1 x
- No. of USB 2.0 ports
1 x
- No. of SATA III ports
4 x
- No. of PS/2 ports
1 x
- Bluetooth
5.3
- Bluetooth
Yes
- Cable length
0 cm
- Depth
244 mm
- Height
35 mm
- Width
244 mm
- Display resolution
5120 x 2880 Pixel
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
4 x
- No. of USB type A 3.1 / 3.2 1st Gen
4 x
- Keyboard layout
German, QWERTZ
- Christmas lighting features
12.0
- Cooling
Passive
- HDCP
Yes
- Battery capacity
220 mAh
- 10/100/1000 Mbps ports
1 x
- Software included
Norton® Internet Security (OEM version)
- Range of use
PC
- Weight
880 g
- Wi-Fi
Yes
- UKCA
yes
- BIOS memory size
128 Mbit
- Screws included
yes
- Line-in
yes
- Ethernet LAN
yes
- Antenna included
yes
- PCI Express x1 (Gen 3.x) slots
1
- Number of memory slots
4
- Number of M.2 (M) slots
1
- Products per shipping (inner) case
1 Stück(e)
- Headphone outputs
1
- Microphone in
yes
- Front panel connector
yes
- 12V power connector
yes
- CPU fan connector
yes
- ATX Power connector (24-pin)
yes
- Front panel audio connector
yes
- Number of HDDs supported
4
- WiFi-AP antenna jack
2
- TPM connector
yes
- Supported memory clock speed (max)
4733 MHz
- Lithium weight per battery
0.07 g
1
1
32 GB
- Battery weight
3 g
- Batteries included
yes
- Drivers included
yes
- EPS power connector (8-pin)
yes
- RAID support
yes
- Package weight
972 g
- USB 3.2 Gen 1 (3.1 Gen 1) connectors
1
- Unbuffered memory
yes
- Clear CMOS jumper
yes
- Number of storage drives supported
5
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3756391 Gigabyte A520M DS3H WiFi6E Motherboard PC base AMD AM4 Form factor (details) Micro-ATX Motherboard chipset AMD® A520
Description
This text is machine translated.
Features
- Supports AMD Ryzen 5000-Series/ Ryzen 5000 G-Series/ Ryzen 4000 G-Series and Ryzen 3000 and 3000 G-Series processors
- Dual channel ECC/ non-ECC unbuffered DDR4, 4 DIMMs
- Ultra Durable PCIe 3.0 x16 slot
- NVMe SSD PCIe 3.0 x4 M.2 connections
- High-quality audio capacitors and Audio Noise Guard for ultimate audio quality
- Fast networks: GbE LAN & Wi-Fi 6E 802.11ax
- WIFI EZ-Plug: Quick and easy design for installing the Wi-Fi antenna
- Rear DisplayPort and HDMI for multi-display support
- Anti-sulfur resistance design
What kind of Motherboards are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





