
Gigabyte A520M H ARGB Motherboard
Highlights & Details
- AMD socket AM4 AMD Ryzen 3000 series, AMD Ryzen 4000 series, AMD Ryzen 5000 series, AMD Ryzen PRO 3000 series, AMD Ryzen PRO 4000 series, AMD Ryzen PRO 5000 series
- PC micro ATX AMD A520 Realtek ALC897 7.1 channels
- DDR4 SDRAM 2 DIMM RAM maximum: 64 GB
- HDD & SSD M.2, PCI Express 3.0, SATA III RAID-support Number of supported storage drives: 5
- BIOS type: UEFI AMI 128 Mbit ACPI version: 5.0 Clear CMOS jumper
- Gigabit Ethernet
Technical specifications
- Socket AM4
- Supported processor slots: Socket AM4
- HDMI version 2.1
- AMD A520 motherboard chipset
- Product color: Dark brown
- Motherboard form factor: Micro ATX
- Battery technology: Lithium-manganese dioxide (LiMnO2)
- Product type
Motherboard
- Chipset
AMD® A520
AMD AM4
- Form factor
Micro-ATX
- RAM type
DIMM
- Clock speed
5100 MHz
- RAM / Max. upgrade
64 GB
- No. of DDR4 slots
2 x
- No. of PCIe 3.0 x16
1 x
- No. of USB 2.0 ports
2 x
- No. of SATA III ports
4 x
- No. of PS/2 ports
1 x
- Depth
198 mm
- Height
35 mm
- Width
233 mm
- Display resolution
5120 x 2880 Pixel
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
2 x
- No. of USB type A 3.1 / 3.2 1st Gen
4 x
- Christmas lighting features
12.0
- Cooling
Passive
- HDCP
Yes
- Battery capacity
220 mAh
- 10/100/1000 Mbps ports
1 x
- Software included
Norton® Internet Security (OEM version)
- Range of use
PC
- Weight
700 g
- Wi-Fi
No
- UKCA
yes
- BIOS memory size
128 Mbit
- Screws included
yes
- Line-in
yes
- Ethernet LAN
yes
- PCI Express x1 (Gen 3.x) slots
1
- Number of memory slots
2
- Number of M.2 (M) slots
1
- Products per shipping (inner) case
1 Stück(e)
- Headphone outputs
1
- Microphone in
yes
- Front panel connector
yes
- 12V power connector
yes
- CPU fan connector
yes
- ATX Power connector (24-pin)
yes
- Front panel audio connector
yes
- Number of HDDs supported
4
- TPM connector
yes
- RGB LED pin header
yes
- Supported memory clock speed (max)
5100 MHz
- Lithium weight per battery
0.07 g
4
1
1
32 GB
- Battery weight
3 g
- Batteries included
yes
- EPS power connector (8-pin)
yes
- RAID support
yes
- Package weight
772 g
- USB 3.2 Gen 1 (3.1 Gen 1) connectors
1
- Unbuffered memory
yes
- Clear CMOS jumper
yes
- Number of storage drives supported
5
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3756392 Gigabyte A520M H ARGB Motherboard PC base AMD AM4 Form factor (details) Micro-ATX Motherboard chipset AMD® A520
Description
This text is machine translated.
Features
- Supports AMD Ryzen 5000 series/ Ryzen 5000 G-Series/ Ryzen 4000 G-Series and Ryzen 3000 and 3000 G-Series processors
- Dual channel ECC/ non-ECC unbuffered DDR4, 2 DIMMs
- Integrated ARGB connector and Q-Flash Plus button
- PCIe Gen3 x4 M.2 with support for PCIe NVMe & SATA mode
- Fast network: GbE LAN
- 8 channel HD audio with high quality audio capacitors
- Rear HDMI and D-Sub ports for multi-display support
- Smart fan 6 offers several temperature sensors, hybrid fan connections with fan stop
- Gigabyte CONTROL CENTER (GCC), simple and user-friendly



