
Technical specifications
- Product type
Motherboard
- Chipset
AMD® A520
AMD AM4
- Form factor
Micro-ATX
- Processor/type
AMD Ryzen™ 3, AMD Ryzen™ 5, AMD Ryzen™ 7, 3rd Generation AMD Ryzen™ 9, AMD Ryzen 9 5th Gen
- RAM type
DDR4 SDRAM
- Clock speed
2133 MHz
2400 MHz
2667 MHz
2933 MHz
3200 MHz
3400 MHz
3466 MHz
3600 MHz
3733 MHz
3866 MHz
Show more
- RAM / Max. upgrade
64 GB
- Interfaces
USB A (USB 2.0)
USB A (USB 3.2 1st gen)
RJ45
PS/2
VGA
HDMI™
Headphone jack (3.5 mm)
Microphone (3.5 mm jack)
- No. of DDR4 slots
2 x
- No. of Gigabit LANs
1 x
- No. of PCIe x16
1 x
- No. of PCIe x1
1 x
- No. of SATA III ports
4 x
- Onboard audio
7.1
- Factory colour
Multicolour
- Depth
300 mm
- Height
100 mm
- Width
250 mm
- Weight
0.662
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2898622 Gigabyte A520M K V2 Motherboard PC base AMD AM4 Form factor (details) Micro-ATX Motherboard chipset AMD® A520
Description
This text is machine translated.
What kind of Motherboards are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






