
Gigabyte A620M GAMING X Motherboard
Highlights & Details
- Socket AMD AM5
- CPU compatibility: Ryzen (supports Ryzen 7000 Series)
- RAM: 4x DDR5 DIMM to 8000 MHz O.C.
- Interfaces: USB 3.1; 2x USB 3.0; 2x USB 2.0; USB-C®; DisplayPort; HDMI; PS/2; RJ45
Technical specifications
- Product type
Motherboard
- Chipset
AMD® A620
#####AMD AM5
- Form factor
Micro-ATX
- Processor/type
Ryzen (unterstützt Ryzen 7000 Series)
- RAM type
DDR5 RAM
- Clock speed
5600 MHz
6000 MHz
4800 MHz
6200 MHz
6400 MHz
6600 MHz
7000 MHz
6800 MHz
7200 MHz
5200 MHz
Show more
- RAM / Max. upgrade
192 GB
- Interfaces
DisplayPort
HDMI™
USB A (USB 3.2 1st gen)
USB A (USB 2.0)
USB A (USB 3.2 2nd gen)
USB C®
PS/2
Audio line in
Audio line out
RJ45
- No. of DDR5 slots
4 x
- No. of Gigabit LANs
1 x
- No. of PCIe 3.0 x16
1 x
- No. of PCIe x1
1 x
- No. of USB 2.0 ports
2 x
- No. of USB type A 3.0 ports
2 x
- No. of USB 3.2 2nd Gen (USB 3.1)
1 x
- No. of USB 3.0 ports
1 x
- No. of SATA III ports
4 x
- Onboard audio
7.1 HD
- No. of PS/2 ports
1 x
- Depth
300 mm
- Height
100 mm
- Width
300 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3018294 Gigabyte A620M GAMING X Motherboard PC base #####AMD AM5 Form factor (details) Micro-ATX Motherboard chipset AMD® A620
Description
This text is machine translated.





