
Gigabyte B550 EAGLE Motherboard
Technical specifications
- Product type
Motherboard
- Chipset
AMD® B550
AMD AM4
- Form factor
ATX
- Processor/type
AMD Ryzen™ 5000 G-Series Processors / AMD Ryzen™ 5000 Series Processors / AMD Ryzen™ 4000 G-Series Processors / AMD Ryzen™ 3000 G-Series Processors / AMD Ryzen™ 3000 Series Processors
- RAM type
DDR4 RAM
- RAM / Max. upgrade
128 GB
- Interfaces
HDMI™
USB A (USB 2.0)
USB C® (USB 3.2 1st gen)
USB A (USB 3.2 1st gen)
USB A (USB 3.2 2nd gen)
RJ45
HD Audio
- No. of DDR4 slots
4 x
- No. of Gigabit LANs
1 x
- No. of PCIe x16
1 x
- No. of PCIe x1
4 x
- No. of USB 2.0 ports
8 x
- No. of USB 3.2
4 x
- No. of USB 3.0 ports
2 x
- No. of SATA III ports
4 x
- Onboard audio
2.0
4.0
5.1
7.1
- Onboard graphics
1 x HDMI port
- Factory colour
Multicolour
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3369703 Gigabyte B550 EAGLE Motherboard PC base AMD AM4 Form factor (details) ATX Motherboard chipset AMD® B550



