
Gigabyte B550 EAGLE WIFI6 Motherboard
Highlights & Details
- AMD socket AM4 AMD Ryzen 3000 series, AMD Ryzen 4000 series, AMD Ryzen 5000 series
- PC ATX AMD B550 Realtek ALC897 7.1 channels
- DDR4 SDRAM 4 DIMM RAM maximum: 128 GB
- HDD & SSD M.2, PCI Express 4.0, SATA III RAID-support Number of supported storage drives: 6
- BIOS type: UEFI AMI 128 Mbit ACPI version: 5.0 Clear CMOS jumper
- Gigabit Ethernet WLAN Wi-Fi 6 (802.11ax) Bluetooth 5.3
Technical specifications
- Socket AM4
- Supported processor slots: Socket AM4
- ECC compatibility: ECC and non-ECC
- Maximum internal memory per slot: 32 GB
- Number of CPU fan ports: 2
- Number of EPS power connections (4-pin): 1
- Number of water pump connections: 1
- Number of RGB LED pin strips: 5
- HDMI version 2.1
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac),Wi-Fi 6 (802.11ax)
- AMD B550 motherboard chipset
- Product color: Dark brown
- 1. M.2 Largest key size: 22110
- 1. M.2 highest PCI Express generation: 4.0
- 2. M.2 Largest key size: 22110
- 2. M.2 highest PCI Express generation: 3.0
- Battery technology: Lithium-manganese dioxide (LiMnO2)
- Product type
Motherboard
- Chipset
AMD® B550
AMD AM4
- Form factor
ATX
- RAM type
DDR4 SDRAM
- RAM / Max. upgrade
128 GB
- Interfaces
USB A (USB 2.0)
USB A (USB 3.1 1st gen)
USB A (USB 3.1 2nd gen)
HDMI™
- No. of Gigabit LANs
1 x
- No. of PCIe 3.0 x16
1 x
- No. of USB 2.0 ports
2 x
- No. of SATA III ports
4 x
- Bluetooth
5.3
- Bluetooth
Yes
- Depth
244 mm
- Height
35 mm
- Width
305 mm
- Display resolution
4096 x 2160 Pixel
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
4 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No of. USB type A 3.1 /3.2 2nd gen
1 x
- Christmas lighting features
12.0
- Cooling
Passive
- Software included
Norton® Internet Security (OEM version)
LAN bandwidth management software
- Range of use
PC
- Weight
1.25 kg
- Wi-Fi
Yes
- UKCA
yes
- BIOS memory size
128 Mbit
- Screws included
yes
- Line-in
yes
- Ethernet LAN
yes
- Antenna included
yes
- PCI Express x1 (Gen 3.x) slots
4
- Number of memory slots
4
- Number of M.2 (M) slots
2
- Products per shipping (inner) case
1 Stück(e)
- USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity
1
- Headphone outputs
1
- Microphone in
yes
- Front panel connector
yes
- CPU fan connector
yes
- ATX Power connector (24-pin)
yes
- Front panel audio connector
yes
- Number of HDDs supported
4
- WiFi-AP antenna jack
2
- TPM connector
yes
- RGB LED pin header
yes
- Supported memory clock speed (max)
3200 MHz
- Lithium weight per battery
0.07 g
- Battery weight
3 g
- Batteries included
yes
- HDCP
yes
- EPS power connector (8-pin)
yes
- RAID support
yes
- Package weight
1.48 kg
- USB 3.2 Gen 1 (3.1 Gen 1) connectors
2
- Unbuffered memory
yes
- Clear CMOS jumper
yes
- Number of storage drives supported
6
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3376580 Gigabyte B550 EAGLE WIFI6 Motherboard PC base AMD AM4 Form factor (details) ATX Motherboard chipset AMD® B550
Description
This text is machine translated.
Features
- AMD socket AM4: Supports AMD Ryzen 5000 / 4000 / 3000 series processors
- Digital twin VRM design with 10+3+1 phases
- Dual channel DDR4: 4 DIMMs with AMD EXPO memory module support
- EZ-Latch: PCIe slots with Quick Release design
- Friendly user interface: Multi-theme, AIO fan control and Q-Flash Auto Scan in BIOS and software.
- Ultra-fast memory: 2 M.2 slots, including PCIe 4.0 x1
- Efficient cooling: VRM Thermal Armor Advanced
- Fast network connection: GbE LAN & Wi-Fi 6
- Advanced connectivity: HDMI, DisplayPort
- PCIe UD slot: PCIe 4.0 x16 slots with 10 times strength for graphics cards and improved heat dissipation



