
Technical specifications
- Supported RAM Health Check: Non-ECC
- RAM - Registered or buffered: Unbuffered
- RAM features: Two-channel memory architecture, Intel extreme memory profiles (XMP), AMD EXPO technology
- Audio type: HD audio (8-channel)
- Audio-compatibility: High-definition audio
- Network controller: Realtek RTL8852CE
- Network interfaces: 2.5 Gigabit Ethernet, Bluetooth 5.3, 802.11a/b/g/n/ac/ax (Wi-Fi 6E)
- Expansion slots: 1 x CPU; 4 x DIMM 288-pin; 1 x PCIe 4.0 x16; 2 x PCIe 3.0 x16 (1x mode); 3 x M.2 socket (2280/25,110 M.2 Key M slot)
- Memory interfaces: SATA-600 ports: 4 x 7-pin serial ATA - RAID 0 / RAID 1 / RAID 10; PCIe 1 ports: 2 x M.2 - RAID 0 / RAID 4.0 / RAID 10; PCIe 5.0 ports: 1 x M.2 - RAID 0 / RAID 1 / RAID 10
- External interfaces: 1 x HDMI; 1 x DisplayPort; 1 x audio line out – mini jack plug; 1 x microphone – mini jack plug; 1 x USB-C 3.2 Gen 2; 2 x USB 3.2 Gen 2; 4 x USB 1; 5 x USB 3.2 Gen 2.0; 2 x antenna; 1 x LAN (2.5Gigabit Ethernet); 1 x audio line in
- Internal interfaces: 4 x USB 2.0 - multi-pin connector; 2 x USB 3.2 Gen 1 - multi-pin connector; 1 x USB-C 3.2 Gen 2x2 - pin strip; 1 x audio - pin bar; 1 x SPI - pin header; 1 x serial - pin header
- Power connections: Main power connection, 24-pin, ATX12V plug, 8-pin
- BIOS type: AMI
- BIOS Features: WfM 2.0 support, UEFI BIOS, SMBIOS 2.7 support, DMI 2.7 support, ACPI 5.0 support, PnP 1.0a support
- Hardware monitoring: System voltage, water cooling flow rate, fan failure warning, fan speed detection, temperature detection
- Hardware features: Q-Flash, Ultra Durable, 2x copper PCB, 6 layers PCB, Q-flash plus, RGB FUSION, Ultra Durable PCIe Armor, M.2 Thermal Guard, pre-mounted I/O shield, solid pin Power connectors, DIY friendly design, Gigabyte Smart fan 6, MultiKey, VRM heat sink design, PCIe EZ-lock, M.2 Thermal Guard Ext., M.2 EZ Latch Plus, 12+2+2 Phase Power design
- Product type
Motherboard
- Chipset
AMD® B650
#####AMD AM5
- Form factor
ATX
- Processor/type
Ryzen (unterstützt Ryzen 7000/8000 Series)
- RAM type
DDR5 RAM
- Clock speed
5600 MHz
6000 MHz
4800 MHz
6200 MHz
6400 MHz
6666 MHz
6600 MHz
7000 MHz
6800 MHz
4400 MHz
Show more
- RAM / Max. upgrade
192 GB
- Interfaces
HDMI™
DisplayPort
Audio line in
Audio line out
Microphone (3.5 mm jack)
USB A (USB 3.2 2nd gen)
USB A (USB 3.2 2nd gen)
USB A (USB 2.0)
USB A (USB 3.2 1st gen)
Gigabit LAN (1/2.5 Gbps)
Show more
- No. of DDR5 slots
4 x
- No. of Gigabit LANs
1 x
- No. of PCIe 3.0 x16
2 x
- No. of PCIe 3.0 x16
1 x
- No. of USB 2.0 ports
8 x
- No. of USB 3.2 2nd Gen (USB 3.1)
2 x
- No. of USB 3.2
7 x
- No. of USB 3.0 ports
2 x
- Depth
300 mm
- Height
100 mm
- Width
300 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3045575 Gigabyte B650 AORUS ELITE AX ICE Motherboard PC base #####AMD AM5 Form factor (details) ATX Motherboard chipset AMD® B65
Description
Scope of delivery
- G connector
- WLAN-antenna
- 2 x Serial ATA cable
- This text is machine translated.
What kind of Motherboards are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





