
Gigabyte B650 EAGLE AX Motherboard
Technical specifications
- Supported RAM Health Check: Non-ECC
- RAM - Registered or buffered: Unbuffered
- RAM features: Two-channel memory architecture, Intel extreme memory profiles (XMP), AMD EXPO technology
- Audio type: HD audio (8-channel)
- Audio-compatibility: High-definition audio
- Network interfaces: Gigabit Ethernet
- Expansion slots: 1 x CPU; 4 x DIMM 288-pin; 1 x PCIe 4.0 x16; 3 x PCIe 3.0 x16 (1x mode); 3 x M.2 socket (2280/25,110 M.2 Key M slot)
- Memory interfaces: SATA-600 ports: 4 x 7-pin serial ATA - RAID 0 / RAID 1 / RAID 10; PCIe 1 ports: 2 x M.2 - RAID 0 / RAID 4.0 / RAID 10; PCIe 5.0 ports: 1 x M.2 - RAID 0 / RAID 1 / RAID 10
- External interfaces: 1 2.0 x HDMI; 1 1 x DisplayPort; 1 2 x audio line-in – mini-jack plug; 1 x audio line-out – mini-jack plug; 1 x microphone – mini-jack plug; 6 x USB-C 3.2 Gen 2; 2 x USB 3.2; 1 x PS/1 keyboard/mouse; 1 x LAN (Gigabit Ethernet); 2 x antenna
- Internal interfaces: 6 x USB 2.0 - multi-pin connector; 2 x USB 3.2 Gen 1 - multi-pin connector; 1 x USB-C 3.2 Gen 1 - multi-pin connector; 1 x audio - multi-pin connector; 1 x SPI - multi-pin connector; 1 x serial - pin connector
- Power connections: Main power connection, 24-pin, ATX12V plug, 8-pin
- BIOS type: AMI
- BIOS Features: WfM 2.0 support, UEFI BIOS, SMBIOS 2.7 support, DMI 2.7 support, ACPI 5.0 support, PnP 1.0a support
- Hardware monitoring: System voltage, water cooling flow rate, fan failure warning, fan control, fan speed detection, Temperature detection
- Hardware features: Q-Flash, Ultra Durable, 6 layer PCB, Q-Flash Plus, audio noise guard, RGB FUSION, M.2 Thermal Guard, pre-installed I/O shield, Gigabyte Smart Fan 6, PCIe EZ-locking, high-end audio capacitors, 12+2+2 Phase Power Design, MOSFET heatsink
- Product type
Motherboard
- Chipset
AMD® B650
#####AMD AM5
- Form factor
ATX
- Processor/type
Ryzen (unterstützt Ryzen 7000/8000 Series)
- RAM type
DDR5 RAM
- Clock speed
5600 MHz
6000 MHz
4800 MHz
6200 MHz
6400 MHz
6600 MHz
7000 MHz
6800 MHz
4400 MHz
7200 MHz
Show more
- RAM / Max. upgrade
192 GB
- Interfaces
HDMI™
DisplayPort
Audio line in
Audio line out
Microphone (3.5 mm jack)
USB A (USB 3.2 1st gen)
USB A (USB 3.2 2nd gen)
USB A (USB 2.0)
PS/2
Gigabit LAN (1 Gbps)
Show more
- No. of DDR5 slots
4 x
- No. of Gigabit LANs
1 x
- No. of PCIe 3.0 x16
3 x
- No. of PCIe 3.0 x16
1 x
- No. of USB 2.0 ports
12 x
- No. of USB 3.2 2nd Gen (USB 3.1)
2 x
- No. of USB 3.2
2 x
- No. of USB 3.0 ports
2 x
- No. of PS/2 ports
1 x
- Factory colour
Multicolour
- Depth
300 mm
- Height
100 mm
- Width
350 mm
- Weight
1.8
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3045604 Gigabyte B650 EAGLE AX Motherboard PC base #####AMD AM5 Form factor (details) ATX Motherboard chipset AMD® B650
Description
Scope of delivery
- 2 x Antenna
- 1 x M.2-Screw
- 2 x Serial ATA cable
- This text is machine translated.




