
Gigabyte B650I AX Motherboard
Technical specifications
- Product type
Motherboard
- Chipset
AMD® B650
#####AMD AM5
- Form factor
Mini-ITX
- Processor/type
Ryzen 7000/8000/9000 Series
- RAM type
DDR5 RAM
- Clock speed
4400 MHz
4800 MHz
5200 MHz
5600 MHz
6000 MHz
6200 MHz
6400 MHz
- RAM / Max. upgrade
96 GB
- Interfaces
HDMI™
DisplayPort
USB A (USB 2.0)
USB A (USB 3.2 1st gen)
USB C®
Audio line out
Audio line in
RJ45
USB A (USB 3.2 2nd gen)
- No. of DDR5 slots
2 x
- No. of Gigabit LANs
1 x
- No. of PCIe 3.0 x16
1 x
- No. of USB 2.0 ports
3 x
- No. of USB type A 3.0 ports
1 x
- No. of USB 3.2 2nd Gen (USB 3.1)
1 x
- No. of USB 3.0 ports
1 x
- No. of SATA III ports
2 x
- Onboard audio
7.1 HD
- Factory colour
Multicolour
- Depth
300 mm
- Height
100 mm
- Width
300 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3078481 Gigabyte B650I AX Motherboard PC base #####AMD AM5 Form factor (details) Mini-ITX Motherboard chipset AMD® B650
Description
This text is machine translated.




