
Gigabyte B650M D3HP AX - 1.0 Motherboard
Technical specifications
- Supported RAM Health Check: Non-ECC
- RAM - Registered or buffered: Unbuffered
- RAM features: Two-channel memory architecture, Intel extreme memory profiles (XMP), AMD EXPO technology
- Audio type: HD audio (8-channel)
- Audio-compatibility: High-definition audio
- Network interfaces: 2.5 Gigabit Ethernet, Bluetooth 5.3, 802.11a/b/g/n/ac/ax (Wi-Fi 6E)
- Expansion slots: 1 x CPU; 4 x DIMM 288-pin; 1 x PCIe 4.0 x16; 1 x PCIe 3.0 x1; 1 x M.2 socket (2580 M.2 Key M slot)
- Memory interfaces: SATA-600 ports: 4 x 7-pin serial ATA- RAID 0 / RAID 1 / RAID 10; PCIe 4.0 ports 1 x M.2 - RAID 0 / RAID 1 / RAID 10
- External interfaces: 1 x HDMI; 2 x DisplayPort; 2 x USB 2.0; 3 x USB 3.2 Gen 1; 1 x USB-C 3.2 Gen 1; 1 x audio line out – mini jack plug; 1 x audio line in – mini jack plug; 1 x microphone – mini jack plug; 1 x LAN (2.5Gigabit Ethernet); 2 x Antenna
- Internal interfaces: 1 x SPI multi-pin connector; 1 x audio multi-pin connector; 4 x USB 2.0 multi-pin connector; 2 x USB 3.2 Gen 1 multi-pin connector; 1 x audio multi-pin connector; 1 x USB-C 3.2 Gen 1 - multi-pin connector
- Power connections: Main power connection, 24-pin, ATX12V plug, 8-pin
- BIOS type: AMI
- BIOS Features: WfM 2.0 support, UEFI BIOS, SMBIOS 2.7 support, DMI 2.7 support, ACPI 5.0 support, PnP 1.0a support
- Hardware monitoring: System voltage, fan failure warning, fan controller, fan speed detection, temperature detection
- Hardware features: Q-Flash, Q-Flash Plus, Audio Noise Guard, RGB FUSION, DIY Friendly Design, Gigabyte Smart fan 6, 5+2+2 phase Power design, PCIe EZ lock, high-end audio capacitors
- Product type
Motherboard
- Chipset
AMD® B650
#####AMD AM5
- Form factor
Micro-ATX
- Processor/type
Rzyen (unterstützt Ryzen 7000/8000 Series)
- RAM type
DDR5 RAM
- Clock speed
5600 MHz
6000 MHz
4800 MHz
6200 MHz
6400 MHz
6600 MHz
7000 MHz
6800 MHz
4400 MHz
7200 MHz
Show more
- RAM / Max. upgrade
192 GB
- Interfaces
HDMI™
DisplayPort
USB A (USB 2.0)
USB A (USB 3.2 1st gen)
USB A (USB 3.2 1st gen)
Audio line in
Audio line out
Microphone (3.5 mm jack)
Gigabit LAN (1/2.5 Gbps)
Bluetooth
Show more
- No. of DDR5 slots
4 x
- No. of Gigabit LANs
1 x
- No. of PCIe 3.0 x16
1 x
- No. of PCIe x1
1 x
- No. of USB 2.0 ports
6 x
- No. of USB 3.2
5 x
- No. of USB 3.0 ports
2 x
- Depth
300 mm
- Height
100 mm
- Width
300 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3045577 Gigabyte B650M D3HP AX - 1.0 Motherboard PC base #####AMD AM5 Form factor (details) Micro-ATX Motherboard chipset AMD® B




