
Gigabyte B650M Gaming Plus WF Motherboard
Technical specifications
- Product type
Motherboard
- Chipset
AMD® B650
#####AMD AM5
- Form factor
Micro-ATX
- Processor/type
AMD Ryzen™ 7000 / Ryzen™ 8000 / Ryzen™ 9000 Series Processors
- RAM type
DDR5 RAM
- RAM / Max. upgrade
256 GB
- Interfaces
HDMI™
DisplayPort
USB A (USB 2.0)
USB C® (USB 3.2 1st gen)
USB A (USB 3.2 1st gen)
RJ45
HD Audio
PS/2
Wi-Fi 6E (IEEE 802.11ax)
Bluetooth
- No. of DDR5 slots
4 x
- No. of Gigabit LANs
1 x
- No. of PCIe x16
1 x
- No. of PCIe x1
1 x
- No. of USB 2.0 ports
6 x
- No. of USB 3.2
5 x
- No. of USB 3.0 ports
2 x
- No. of SATA III ports
4 x
- Onboard audio
2.0
4.0
5.1
7.1
- Onboard graphics
1 x HDMI port; 2 x DisplayPort
- No. of PS/2 ports
1 x
- Factory colour
Multicolour
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3369702 Gigabyte B650M Gaming Plus WF Motherboard PC base #####AMD AM5 Form factor (details) Micro-ATX Motherboard chipset AMD®





