
Technical specifications
- Supported RAM Health Check: Non-ECC
- RAM - Registered or buffered: Unbuffered
- RAM features: Two-channel memory architecture, Intel extreme memory profiles (XMP), AMD EXPO technology
- Audio type: HD audio (8-channel)
- Audio-compatibility: High-definition audio
- Network interfaces: Gigabit Ethernet
- Expansion slots: 1 x CPU; 2 x DIMM 288-pin; 1 x PCIe 4.0 x16; 1 x PCIe 3.0 x1; 1 x M.2 socket (2580 M.2 Key M slot)
- Memory interfaces: SATA-600 ports: 4 x 7-pin serial ATA- RAID 0 / RAID 1 / RAID 10 / RAID 5; PCIe 4.0 ports 1 x M.2
- External interfaces: 1 x HDMI; 1 x VGA; 4 x USB 2.0; 2 x USB 3.2 Gen 1; 1 x LAN (Gigabit Ethernet); 1 x Audio Line Out - Mini jack plug; 1 x Audio Line In - Mini jack plug; 1 x Microphone - Mini jack plug; 1 x DisplayPort; 1 x PS/2 keyboard/mouse
- Internal interfaces: 1 x SPI multi-pin connector; 1 x audio multi-pin connector; 4 x USB 2.0 multi-pin connector; 2 x USB 3.2 Gen 1 multi-pin connector; 1 x audio multi-pin connector
- Power connections: Main power connection, 24-pin, ATX12V plug, 8-pin
- BIOS type: AMI
- BIOS Features: WfM 2.0 support, UEFI BIOS, SMBIOS 2.7 support, DMI 2.7 support, ACPI 5.0 support, PnP 1.0a support
- Hardware monitoring: System voltage, water cooling flow rate, fan failure warning, fan control, fan speed detection, Temperature detection
- Hardware features: Q-flash, Q-flash plus, RGB FUSION, DIY friendly design, Gigabyte Smart fan 6, 5+2+2 phase Power design, PCIe EZ-locking
- Product type
Motherboard
- Chipset
AMD® B650
#####AMD AM5
- Form factor
Micro-ATX
- Processor/type
Ryzen (unterstützt Ryzen 7000 Series)
- RAM type
DDR5 RAM
- Clock speed
5600 MHz
6000 MHz
4800 MHz
6200 MHz
6400 MHz
4400 MHz
5200 MHz
- RAM / Max. upgrade
96 GB
- Interfaces
HDMI™
VGA
DisplayPort
USB A (USB 2.0)
USB A (USB 3.2 1st gen)
Gigabit LAN (1 Gbps)
Audio line in
Audio line out
Microphone (3.5 mm jack)
PS/2
- No. of DDR5 slots
2 x
- No. of Gigabit LANs
1 x
- No. of PCIe 3.0 x16
1 x
- No. of PCIe x1
1 x
- No. of USB 2.0 ports
8 x
- No. of USB 3.2
4 x
- No. of PS/2 ports
1 x
- Depth
300 mm
- Height
100 mm
- Width
300 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3045529 Gigabyte B650M S2H - 1.0 Motherboard PC base #####AMD AM5 Form factor (details) Micro-ATX Motherboard chipset AMD® B650
What kind of Motherboards are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





