
Gigabyte B760 DS3H GEN5 Motherboard
Highlights & Details
- Intel LGA 1700 Intel® Celeron®, Intel core i3 12th Gen, Intel core i3 13th Gen, Intel core i3 14th Gen, Intel core i5 12th Gen, Intel core i5 13th Gen, Intel core i5 14th Gen, Intel core i7 12th Gen, Intel core i7 13th Gen, Intel core i7 14th Gen, Intel core i9 12th Gen, Intel core i9 13th Gen, Intel core i9 14th Gen, Intel® Pentium® Gold
- PC ATX Intel B760 Express Realtek ALC897 7.1 channels
- DDR5 SDRAM 4 DIMM RAM maximum: 256 GB
- HDD & SSD M.2, PCI Express 4.0, SATA III RAID-support Number of supported storage drives: 6
- BIOS type: UEFI AMI 128 Mbit ACPI version: 5.0 Clear CMOS jumper
- Gigabit Ethernet
Technical specifications
- LGA 1700 processor socket
- Compatible processors: Intel® Celeron®, Intel core i3 12th Gen, Intel core i3 13th Gen, Intel core i3 14th Gen, Intel core i5 12th Gen, Intel core i5 13th Gen, Intel core i5 14th Gen, Intel core i7 12th Gen, Intel core i7 13th Gen, Intel core i7 14th Gen, Intel core i7 12th Gen, Intel core i9 12th Gen, Intel core i9 13th Gen, Intel® Pentium Gold
- Supported processor slots: LGA 1700
- Supported memory: DDR5 SDRAM
- ECC compatibility: ECC and non-ECC
- Maximum internal memory per slot: 64 GB
- Number of CPU fan ports: 2
- Number of EPS power connections (4-pin): 1
- Number of water pump connections: 2
- Number of RGB LED pin strips: 4
- HDMI version 2.1
- Motherboard Intel B760 Express chipset
- Product color: Dark brown
- 1. M.2 Largest key size: 2280
- 1. M.2 highest PCI Express generation: 4.0
- 2. M.2 Largest key size: 2280
- 2. M.2 highest PCI Express generation: 4.0
- Battery technology: Lithium-manganese dioxide (LiMnO2)
- Product type
Motherboard
- Chipset
Intel® B760 Express
#####Intel® 1700
- Form factor
ATX
- RAM type
DIMM
- RAM / Max. upgrade
256 GB
- Interfaces
USB A (USB 2.0)
USB A (USB 3.1 2nd gen)
DisplayPort
HDMI™
PS/2
USB C®
- No. of Gigabit LANs
1 x
- No. of PCIe 3.0 x16
4 x
- No. of PCIe 3.0 x16
1 x
- No. of USB 2.0 ports
2 x
- No. of USB 3.0 ports
1 x
- No. of SATA III ports
4 x
- No. of PS/2 ports
1 x
- Depth
244 mm
- Height
35 mm
- Width
305 mm
- Display resolution
4096 x 2304 Pixel
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
4 x
- No of. USB type A 3.1 /3.2 2nd gen
1 x
- Christmas lighting features
12.0
- Cooling
Passive
- Software included
Norton® Internet Security (OEM version)
LAN bandwidth management software
- Range of use
PC
- Weight
1.32 kg
- Wi-Fi
No
- UKCA
yes
- BIOS memory size
128 Mbit
- Screws included
yes
- Line-in
yes
- Ethernet LAN
yes
- Number of memory slots
4
- Number of M.2 (M) slots
2
- Products per shipping (inner) case
1 Stück(e)
- Headphone outputs
1
- Microphone in
yes
- Front panel connector
yes
- 12V power connector
yes
- S/PDIF out connector
yes
- CPU fan connector
yes
- ATX Power connector (24-pin)
yes
- Front panel audio connector
yes
- Number of HDDs supported
4
- TPM connector
yes
- RGB LED pin header
yes
- Supported memory clock speed (max)
5600 MHz
- Lithium weight per battery
0.07 g
- Battery weight
3 g
- Batteries included
yes
- HDCP
yes
- EPS power connector (8-pin)
yes
- RAID support
yes
- Package weight
1.5 kg
- USB 3.2 Gen 1 (3.1 Gen 1) connectors
2
- Unbuffered memory
yes
- Serial port headers
1
- Clear CMOS jumper
yes
- Number of storage drives supported
6
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3454954 Gigabyte B760 DS3H GEN5 Motherboard PC base #####Intel® 1700 Form factor (details) ATX Motherboard chipset Intel® B760 E
Description
This text is machine translated.
Features
- PCIe Gen5 performance: Fast data transfer for responsive gaming
- Supports Intel core processors of 14. / 13. / 12. Generation
- EZ-Latch: PCIe 5.0 x16 slot with quick release fastener
- PCIe UD slot: SMD PCIe 5.0 Armor for improved graphics card support
- Powerful VRM design: Hybrid 8+2+1 phase solution
- Dual channel DDR5: 4 DIMMs supporting XMP memory modules
- Fast network connection: GbE LAN
- Fast memory connection: 2 M.2 slots with PCIe 4.0 x4
- Versatile connection options: USB-C port with 20 GB/s at the back side, DisplayPort, HDMI
- Smart fan 6: Multiple temperature sensors and hybrid fan connections with fan stop support



