
Highlights & Details
Gigabyte B760 G X WF6E GEN5 Motherboard
- Intel LGA 1700 Intel® Celeron®, Intel core i3 12th Gen, Intel core i3 13th Gen, Intel core i3 14th Gen, Intel core i5 12th Gen, Intel core i5 13th Gen, Intel core i5 14th Gen, Intel core i7 12th Gen, Intel core i7 13th Gen, Intel core i7 14th Gen, Intel core i9 12th Gen, Intel core i9 13th Gen, Intel core i9 14th Gen, Intel® Pentium®
- PC ATX Intel B760 Realtek ALC897 7.1 channels
- DDR5 SDRAM 4 DIMM RAM maximum: 256 GB
- HDD & SSD M.2, PCI Express 4.0, SATA III RAID-support Number of supported storage drives: 7
- BIOS type: UEFI AMI 256 Mbit ACPI version: 5.0 Clear CMOS jumper
- 2.5 Gigabit Ethernet WLAN Wi-Fi 6E (802.11ax) Bluetooth 5.3
Technical specifications
- LGA 1700 processor socket
- Compatible processors: Intel® Celeron®, Intel core i3 12th Gen, Intel core i3 13th Gen, Intel core i3 14th Gen, Intel core i5 12th Gen, Intel core i5 13th Gen, Intel core i5 14th Gen, Intel core i7 12th Gen, Intel core i7 13th Gen, Intel core i7 14th Gen, Intel core i7 12th Gen, Intel core i9 12th Gen, Intel core i9 13th Gen, Intel® Pentium
- Supported processor slots: LGA 1700
- Supported memory: DDR5 SDRAM
- ECC compatibility: ECC and non-ECC
- Maximum internal memory per slot: 64 GB
- Number of CPU fan ports: 2
- Number of EPS power connections (4-pin): 1
- Number of water pump connections: 2
- Number of RGB LED pin strips: 4
- HDMI version 2.1
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac),Wi-Fi 6 (802.11ax),Wi-Fi 6E (802.11ax)
- Intel B760 motherboard chipset
- Product color: Dark brown
- 1. M.2 Largest key size: 22110
- 1. M.2 highest PCI Express generation: 4.0
- 2. M.2 Largest key size: 22110
- 2. M.2 highest PCI Express generation: 4.0
- 3. M.2 Largest key size: 22110
- 3. M.2 highest PCI Express generation: 4.0
- Battery technology: Lithium-manganese dioxide (LiMnO2)
- Product type
Motherboard
- Chipset
Intel® B760
#####Intel® 1700
- Form factor
ATX
- RAM type
DIMM
- RAM / Max. upgrade
256 GB
- Interfaces
USB A (USB 2.0)
USB A (USB 3.1 1st gen)
USB A (USB 3.1 2nd gen)
HDMI™
- No. of Gigabit LANs
1 x
- No. of PCIe 3.0 x16
2 x
- No. of PCIe 3.0 x16
1 x
- No. of USB 2.0 ports
2 x
- No. of SATA III ports
4 x
- Bluetooth
5.3
- Bluetooth
Yes
- Depth
244 mm
- Height
35 mm
- Width
305 mm
- Display resolution
4096 x 2304 Pixel
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
5 x
- No. of USB type A 3.1 / 3.2 1st Gen
1 x
- No of. USB type A 3.1 /3.2 2nd gen
1 x
- Christmas lighting features
12.0
- Cooling
Passive
- Software included
Norton® Internet Security (OEM version)
- Range of use
PC
- Weight
1.61 kg
- Wi-Fi
Yes
- UKCA
yes
- BIOS memory size
256 Mbit
- Screws included
yes
- Line-in
yes
- Ethernet LAN
yes
- Antenna included
yes
- Number of memory slots
4
- Number of M.2 (M) slots
3
- USB 3.2 Gen 2 (3.1 Gen 2) connectors
1
- Products per shipping (inner) case
1 Stück(e)
- USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity
1
- Headphone outputs
1
- Microphone in
yes
- Front panel connector
yes
- 12V power connector
yes
- S/PDIF out connector
yes
- CPU fan connector
yes
- ATX Power connector (24-pin)
yes
- Front panel audio connector
yes
- Number of HDDs supported
4
- WiFi-AP antenna jack
2
- TPM connector
yes
- RGB LED pin header
yes
- Supported memory clock speed (max)
5600 MHz
- Lithium weight per battery
0.07 g
- Battery weight
3 g
- Batteries included
yes
- HDCP
yes
- EPS power connector (8-pin)
yes
- RAID support
yes
- Package weight
1.8 kg
- USB 3.2 Gen 1 (3.1 Gen 1) connectors
1
- Unbuffered memory
yes
- Serial port headers
1
- Clear CMOS jumper
yes
- Number of storage drives supported
7
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3454955 Gigabyte B760 G X WF6E GEN5 Motherboard PC base #####Intel® 1700 Form factor (details) ATX Motherboard chipset Intel® B7
Description
This text is machine translated.
Features
- PCIe Gen5 performance: Fast data transfer for responsive gaming
- Supports Intel core processors of 14. / 13. / 12. Generation
- Efficient thermal design: VRM Thermal Armor Advanced & M.2 Thermal Guard
- Wi-Fi EZ-Plug: Simple and convenient design for a quick installation of the WLAN-antenna
- Wi-Fi Compass: Automatic detection of optimal antenna alignment for a strong WLAN signal
- EZ-Latch: PCIe 5.0 x16 slot with quick release fastener
- Powerful VRM design: Hybrid 8+1+1 phase solution
- Dual channel DDR5: 4 DIMMs supporting XMP memory modules
- Fast network connection: 2.5GBE LAN & Wi-Fi 6E (802.11ax)
- Fast memory connection: 3 M.2 slots with PCIe 4.0 x4
What kind of Motherboards are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





