
Highlights & Details
Gigabyte B760 GAMING X D4 GEN5 Motherboard
- PCIe Gen5 performance: Fast data transfer for responsive gaming
- Next generation memory: 3 M.2 slots with PCIe 4.0 x4
- Supports Intel core processors of 14./13./12. Generation
- Efficient thermal design: VRM Thermal Armor Advanced & M.2 Thermal Guard
- EZ-Latch: PCIe 5.0 x16 slot with quick release fastener
- PCIe UD slot: SMD PCIe 5.0 Armor for better graphics card stability
- Hybrid VRM solution with 8+1+1 phases
- Dual channel DDR4: 4 DIMMs with XMP memory module support
- Fast network connection: 2.5GBE LAN
- Extensive connectivity options: Front USB-C 10Gb/s, DP, HDMI
Technical specifications
- LGA 1700 processor socket
- Compatible processors: Intel® Celeron®, Intel core i3 12th Gen, Intel core i3 13th Gen, Intel core i3 14th Gen, Intel core i5 12th Gen, Intel core i5 13th Gen, Intel core i5 14th Gen, Intel core i7 12th Gen, Intel core i7 13th Gen, Intel core i7 14th Gen, Intel core i7 12th Gen, Intel core i9 12th Gen, Intel core i9 13th Gen, Intel® Pentium
- Supported processor slots: LGA 1700
- HDMI version 2.1
- Intel B760 motherboard chipset
- Product color: Dark brown
- Battery technology: Lithium-manganese dioxide (LiMnO2)
- Product type
Motherboard
- Chipset
Intel® B760
#####Intel® FC LGA 1700
- Form factor
ATX
- RAM type
DIMM
- RAM / Max. upgrade
128 GB
- No. of PCIe 3.0 x16
2 x
- No. of PCIe 3.0 x16
1 x
- No. of USB 2.0 ports
2 x
- No. of SATA III ports
4 x
- Depth
244 mm
- Height
35 mm
- Width
305 mm
- Display resolution
4096 x 2304 Pixel
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
5 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No of. USB type A 3.1 /3.2 2nd gen
1 x
- Christmas lighting features
12.0
- Cooling
Passive
- HDCP
Yes
- 10/100/1000 Mbps ports
1 x
- Software included
Norton® Internet Security (OEM version)
- Range of use
PC
- Weight
1.59 kg
- Wi-Fi
No
- UKCA
yes
- BIOS memory size
256 Mbit
- Screws included
yes
- Line-in
yes
- Ethernet LAN
yes
- Number of memory slots
4
- Number of M.2 (M) slots
3
- Maximum internal memory supported by processor
128 GB
- USB 3.2 Gen 2 (3.1 Gen 2) connectors
1
- Products per shipping (inner) case
1 Stück(e)
- Headphone outputs
1
- Front panel connector
yes
- S/PDIF out connector
yes
- CPU fan connector
yes
- ATX Power connector (24-pin)
yes
- Front panel audio connector
yes
- Number of HDDs supported
4
- TPM connector
yes
- RGB LED pin header
yes
- Supported memory clock speed (max)
5333 MHz
- Lithium weight per battery
0.07 g
4
2
2
1
32 GB
- Battery weight
3 g
- Batteries included
yes
- EPS power connector (8-pin)
yes
- RAID support
yes
- Package weight
1.8 kg
- USB 3.2 Gen 1 (3.1 Gen 1) connectors
1
- Unbuffered memory
yes
- Serial port headers
1
- Clear CMOS jumper
yes
- Number of storage drives supported
7
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3720871 Gigabyte B760 GAMING X D4 GEN5 Motherboard PC base #####Intel® FC LGA 1700 Form factor (details) ATX Motherboard chipset
Description
This text is machine translated.
Features
- PCIe Gen5 performance: Fast data transfer for responsive gaming
- Supports Intel core processors of 14./13./12. Generation
- Efficient thermal design: VRM Thermal Armor Advanced & M.2 Thermal Guard
- EZ-Latch: PCIe 5.0 x16 slot with quick release fastener
- PCIe UD slot: SMD PCIe 5.0 Armor for better graphics card stability
- Hybrid VRM solution with 8+1+1 phases
- Dual channel DDR4: 4 DIMMs with XMP memory module support
- Fast network connection: 2.5GBE LAN
- Extensive connectivity options: Front USB-C 10Gb/s, DP, HDMI
- Next generation memory: 3 M.2 slots with PCIe 4.0 x4
What kind of Motherboards are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






