
Highlights & Details
Gigabyte B760M D3HP DDR4 Motherboard
- Intel LGA 1700 Intel® Celeron®, Intel® Core™ i3, Intel® Core™ i5, Intel® Core™ i7, Intel® Core™ i9, Intel® Pentium® Gold
- PC micro ATX Intel B760 Express 7.1 channels
- DDR4 SDRAM 4 DIMM ECC Without ECC RAM Maximum: 128 GB
- HDD & SSD M.2, SATA III RAID support Number of supported storage drives: 6
- BIOS type: UEFI AMI 128 Mbit ACPI version: 5.0 Clear CMOS jumper
- Gigabit Ethernet
Technical specifications
- LGA 1700 processor socket
- Compatible processors include Intel® Celeron®, Intel® Core™ i3, Intel® Core™ i5, Intel® Core™ i7, Intel® Core™ i9, Intel® Pentium® Gold
- Supported processor slots: LGA 1700
- Maximum internal memory supported by the processor: 128 GB
- Supported memory: DDR4 SDRAM
- Number of memory slots: 4
- RAM type DIMM
- Memory channels: Two-channel
- ECC: Yes
- Without ECC: Yes
- Supported memory speed: 2133,2400,2666,2933,3000,3200,3300,3333,3400,3466,3600,3666,3733,3800,3866,4000,4133,4266,4300,4400,4500,4600,4700,4800,4933,5000,5133,5333 MHz
- Supported memory clock rate (max.): 5333 MHz
- RAM maximum: 128 GB
- Memory module capacities supported: 1GB, 2GB, 4GB, 8GB, 12GB, 16GB, 32GB
- Unbuffered memory: Yes
- Supported drives: HDD & SSD
- Supported drive interfaces: M.2, SATA III.
- Maximum number of HDD supported: 4
- Number of supported storage drives: 6
- RAID support: Yes
- RAID levels 0, 1, 5, 10
- Parallel processing technology: Not supported
- Maximum resolution 4096 x 2304 pixel
- HDCP: Yes
- DirectX version: 12.0
- Number of USB 2.0 ports 2
- USB 3.2 Gen 1 (3.1 Gen 1) Connections 1
- SATA III connections 4
- Total number of SATA ports: 4
- Number of parallel ATA plugs: 1
- S/PDIF out of connector: Yes
- Audio connection: Yes
- Front Panel audio connector: Yes
- Front panel connector: Yes
- ATX power plug (24-pin): Yes
- Power fan connector: Yes
- CPU fan connector: Yes
- Number of chassis fan connectors: 3
- EPS Power Connector (8-pin): Yes
- TPM connector: Yes
- Parallel connector: Yes
- Serial port headers: 1
- 12 V power connection: Yes
- RGB LED pin strip: Yes
- Number of USB 2.0 connections 2
- USB 3.2 Gen 1 (3.1 Gen 1) Number of ports Type A: 3
- Number of Ethernet LAN connections (RJ-45): 1
- Number of PS/2 connections 1
- Number of VGA (D-Sub) Connections: 1
- Number of HDMI connections: 1
- HDMI version 2.1
- Number of DisplayPort connections: 2
- Display Ports Version: 1.4
- Headphone outputs: 1
- Line-in: Yes
- Microphone input: Yes
- Optical audio digital output: 3
- USB-plug USB type-A
- Ethernet/LAN: Yes
- Ethernet interfaces, type Gigabit Ethernet
- Motherboard Intel B760 Express chipset
- Audio channels: 7.1 channels
- PC health monitoring: Fan, temperature, voltage, water cooling
- Component for: PC
- Motherboard form factor: Micro ATX
- Motherboard Chipset family: Intel
- Energy source: ATX
- Supports Windows operating systems: Windows 10, Windows 11
- PCI Express x1 slots 1
- PCI Express x1 (Gen 3.x) ports 1
- PCI-Express x4 slots:1
- PCI-Express x16 slots: 1
- PCI-Express x16 (Gen 3.x) ports: 1
- PCI Express x16 slots (Gen 4.x): 1
- Number of M.2 (M) slots: 2
- BIOS TYPE UEFI AMI
- BIOS memory size: 128 Mbit
- ACPI version: 5.0
- Clear CMOS jumper: Yes
- Desktop Management Interface (DMI) Version: 2.7
- System Administration BIOS (SMBIOS) Version: 2.7
- Quantity per shipping box: 1 pieces(s)
- Battery weight 3 g
- Lithium weight per battery 0.07 g
- Number of battery cells: 1
- Battery/battery type CR2032
- Batteries/rechargeable batteries included: Yes
- Included software: Norton Internet Security
- Product type
Motherboard
- Chipset
Intel® B760 Express
Intel® 1700
- Form factor
Micro-ATX
- RAM type
DDR4 RAM
- RAM / Max. upgrade
128 GB
- Interfaces
M.2
- No. of DDR4 slots
4 x
- No. of LAN ports
1 x
- No. of Gigabit LANs
1 x
- No. of PCIe 3.0 x16
1 x
- No. of PCIe 3.0 x16
1 x
- No. of PCIe x16
1 x
- No. of PCIe x4
1 x
- No. of PCIe x1
1 x
- No. of USB 2.0 ports
2 x
- No. of USB type A 3.0 ports
3 x
- No. of USB 3.2
3 x
- No. of IDE/ATA ports
1 x
- No. of SATA III ports
4 x
- No. of serial ports
1 x
- No. of parallel ports
1 x
- Onboard audio
7.1
- No. of PS/2 ports
1 x
- Factory colour
Brown
- Depth
244 mm
- Height
35 mm
- Width
244 mm
- Display resolution
4096 x 2304 Pixel
- Design height
35 mm
- No. of 10 Gb LAN ports
1 x
- No. of DisplayPort
2 x
- No. of HDMI ports
1 x
- No. of USB ports
2 x
- No. of VGA ports
1 x
- No. of memory slots
4
- No. of USB A 2.0 ports
2 x
- No. of USB type A 3.1 / 3.2 1st Gen
3 x
- Christmas lighting features
12.0
- HDCP
Yes
- No. of HDMI connections
1
- Video resolution
4096 x 2304 Pixel
- Range of use
PC
- Weight
990 g
- Wi-Fi
No
- Battery / technology
Lithium manganese Dioxide (LiMnO2)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3219773 Gigabyte B760M D3HP DDR4 Motherboard PC base Intel® 1700 Form factor (details) Micro-ATX Motherboard chipset Intel® B760
Description
This text is machine translated.
Features
- Gen CPUs
- 4+1+1-phase digital VRM
- Up to 5333MHz DDR4 (OC)
- 2XPCIe 4.0 M.2
- GbE LAN
- USB 3.2 1st Gen
- Processor manufacturer: Intel
- LGA 1700 processor socket
- Compatible processors: Intel® Celeron®
- Intel® Core™ i3
- Intel® Core™ i5
- Intel® Core™ i7
- Intel® Core™ i9,...
- Supported memory: DDR4 SDRAM
- RAM maximum: 128 GB
- RAM type DIMM
- Supported drive interfaces: M.2
- SATA III
- Supported drives: HDD & SSD
- RAID levels 0, 1, 5, 10
- Maximum resolution 4096 x 2304 pixel
- USB-plug USB type-A
What kind of Motherboards are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






