
Gigabyte B760M D3HP WIFI6 Motherboard
Highlights & Details
- Intel LGA 1700 Intel® Celeron®, Intel core i3 12th Gen, Intel core i3 13th Gen, Intel core i3 14th Gen, Intel core i5 12th Gen, Intel core i5 13th Gen, Intel core i5 14th Gen, Intel core i7 12th Gen, Intel core i7 13th Gen, Intel core i7 14th Gen, Intel core i9 12th Gen, Intel core i9 13th Gen, Intel core i9 14th Gen, Intel® Pentium® Gold
- PC micro ATX Intel B760 Express Realtek ALC897 7.1 channels
- DDR5 SDRAM 4 DIMM RAM maximum: 192 GB
- HDD & SSD M.2, PCI Express 4.0, SATA III RAID-support Number of supported storage drives: 6
- BIOS type: UEFI AMI 128 Mbit ACPI version: 5.0 Clear CMOS jumper
- Gigabit Ethernet WLAN Wi-Fi 6 (802.11ax) Bluetooth 5.3
Technical specifications
- LGA 1700 processor socket
- Compatible processors: Intel® Celeron®, Intel core i3 12th Gen, Intel core i3 13th Gen, Intel core i3 14th Gen, Intel core i5 12th Gen, Intel core i5 13th Gen, Intel core i5 14th Gen, Intel core i7 12th Gen, Intel core i7 13th Gen, Intel core i7 14th Gen, Intel core i7 12th Gen, Intel core i9 12th Gen, Intel core i9 13th Gen, Intel® Pentium Gold
- Supported processor slots: LGA 1700
- ECC compatibility: ECC and non-ECC
- Maximum internal memory per slot: 48 GB
- Number of CPU fan ports: 1
- Number of EPS power connections (4-pin): 1
- Number of RGB LED pin strips: 2
- HDMI version 2.1
- WLAN-standards Wi-Fi 6 (802.11ax)
- Motherboard Intel B760 Express chipset
- Product color: Dark brown
- Motherboard form factor: Micro ATX
- 1. M.2 Largest key size: 2280
- 1. M.2 highest PCI Express generation: 4.0
- 2. M.2 Largest key size: 2280
- 2. M.2 highest PCI Express generation: 4.0
- Battery technology: Lithium-manganese dioxide (LiMnO2)
- Product type
Motherboard
- Chipset
Intel® B760 Express
Intel® 1700
- Form factor
Micro-ATX
- RAM type
DDR5 RAM
- RAM / Max. upgrade
192 GB
- Interfaces
HDMI™
PCIe 4.0 x16
PS/2
SATA III
USB A (USB 2.0)
VGA
DisplayPort
- No. of PCIe 3.0 x16
1 x
- No. of USB 2.0 ports
2 x
- No. of SATA III ports
4 x
- No. of PS/2 ports
1 x
- Bluetooth
5.3
- Bluetooth
Yes
- Depth
244 mm
- Height
35 mm
- Width
244 mm
- Display resolution
4096 x 2304 Pixel
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- No. of USB A 2.0 ports
2 x
- No. of USB type A 3.1 / 3.2 1st Gen
3 x
- Christmas lighting features
12.0
- Cooling
Passive
- 10/100/1000 Mbps ports
1 x
- Software included
Norton® Internet Security (OEM version)
LAN bandwidth management software
- Range of use
PC
- Weight
1.11 kg
- Wi-Fi
Yes
- UKCA
yes
- BIOS memory size
128 Mbit
- Screws included
yes
- Line-in
yes
- Ethernet LAN
yes
- Antenna included
yes
- PCI Express x1 (Gen 3.x) slots
2
- Number of memory slots
4
- Number of M.2 (M) slots
2
- Products per shipping (inner) case
1 Stück(e)
- Headphone outputs
1
- Microphone in
yes
- Front panel connector
yes
- 12V power connector
yes
- S/PDIF out connector
yes
- CPU fan connector
yes
- ATX Power connector (24-pin)
yes
- Front panel audio connector
yes
- Number of HDDs supported
4
- WiFi-AP antenna jack
2
- TPM connector
yes
- RGB LED pin header
yes
- Supported memory clock speed (max)
5600 MHz
- Lithium weight per battery
0.07 g
- Battery weight
3 g
- Batteries included
yes
- HDCP
yes
- EPS power connector (8-pin)
yes
- RAID support
yes
- Package weight
1.2 kg
- USB 3.2 Gen 1 (3.1 Gen 1) connectors
2
- Parallel connector
yes
- Unbuffered memory
yes
- Serial port headers
1
- Clear CMOS jumper
yes
- Number of storage drives supported
6
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3405620 Gigabyte B760M D3HP WIFI6 Motherboard PC base Intel® 1700 Form factor (details) Micro-ATX Motherboard chipset Intel® B76
Description
This text is machine translated.
Features
- Supports Intel core processors of 14./13./12. Generation, digital VRM solution with hybrid 4+1+1 6 phases for reliable performance, Dual channel DDR5: 4 DIMMs with XMP memory module support, modern memory connection: 2 PCIe 4.0 x4 M.2 slots, fast network connection: GbE LAN & Wi-Fi 6 (802.11ax), versatile connection options: Front USB-C connection with 5 GB/s, DisplayPort, HDMI, D-Sub, Smart fan plus: BIOS update without installing the CPU, RAM or graphics card






