
Highlights & Details
Gigabyte B760M G P WIFI DDR4 Motherboard
- Intel LGA 1700 Intel® Celeron®, Intel core i3 12th Gen, Intel core i3 13th Gen, Intel core i3 14th Gen, Intel core i5 12th Gen, Intel core i5 13th Gen, Intel core i5 14th Gen, Intel core i7 12th Gen, Intel core i7 13th Gen, Intel core i7 14th Gen, Intel core i9 12th Gen, Intel core i9 13th Gen, Intel core i9 14th Gen, Intel® Pentium®
- PC micro ATX Intel B760 Realtek ALC897 7.1 channels
- DDR4 SDRAM 4 DIMM RAM maximum: 128 GB
- HDD & SSD M.2, SATA III RAID support Number of supported storage drives: 6
- BIOS type: UEFI AMI 128 Mbit ACPI version: 5.0 Clear CMOS jumper
- Gigabit Ethernet WLAN Wi-Fi 6 (802.11ax) Bluetooth 5.3
Technical specifications
- LGA 1700 processor socket
- Compatible processors: Intel® Celeron®, Intel core i3 12th Gen, Intel core i3 13th Gen, Intel core i3 14th Gen, Intel core i5 12th Gen, Intel core i5 13th Gen, Intel core i5 14th Gen, Intel core i7 12th Gen, Intel core i7 13th Gen, Intel core i7 14th Gen, Intel core i7 12th Gen, Intel core i9 12th Gen, Intel core i9 13th Gen, Intel® Pentium
- Supported processor slots: LGA 1700
- C-Ko compatibility: ECC and non-ECC
- Maximum internal memory per slot: 32 GB
- Number of CPU fan ports: 1
- Number of EPS power connections (4-pin): 1
- Number of GB LED pin strips: 2
- HDMI version 2.1
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac),Wi-Fi 6 (802.11ax)
- Intel B760 motherboard chipset
- Motherboard form factor: Micro ATX
- 1. M.2 Largest key size: 2280
- 1. M.2 highest PCI Express generation: 4.0
- 2. M.2 Largest key size: 2280
- 2. M.2 highest PCI Express generation: 4.0
- Battery technology: Lithium-manganese dioxide (LiMnO2)
- Product type
Motherboard
- Chipset
Intel® B760
Intel® 1700
- Form factor
Micro-ATX
- RAM type
DDR4 SDRAM
- RAM / Max. upgrade
128 GB
- Interfaces
USB C®
DisplayPort
HDMI™
USB A (USB 2.0)
- No. of PCIe 3.0 x16
1 x
- No. of USB 2.0 ports
2 x
- No. of SATA III ports
4 x
- No. of PS/2 ports
1 x
- Bluetooth
5.3
- Bluetooth
Yes
- Factory colour
Grey
- Depth
244 mm
- Height
35 mm
- Width
244 mm
- Display resolution
4096 x 2304 Pixel
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
3 x
- Christmas lighting features
12.0
- 10/100/1000 Mbps ports
1 x
- Range of use
PC
- Weight
1.1 kg
- Wi-Fi
Yes
- UKCA
yes
- BIOS memory size
128 Mbit
- Screws included
yes
- Line-in
yes
- Ethernet LAN
yes
- Antenna included
yes
- PCI Express x1 (Gen 3.x) slots
2
- Number of memory slots
4
- Number of M.2 (M) slots
2
- Maximum internal memory supported by processor
128 GB
- Products per shipping (inner) case
1 Stück(e)
- USB 2.0 ports quantity
2
- Headphone outputs
1
- Front panel connector
yes
- S/PDIF out connector
yes
- CPU fan connector
yes
- ATX Power connector (24-pin)
yes
- Front panel audio connector
yes
- Number of HDDs supported
4
- WiFi-AP antenna jack
2
- TPM connector
yes
- RGB LED pin header
yes
- Supported memory clock speed (max)
5333 MHz
- Lithium weight per battery
0.07 g
- Battery weight
3 g
- Batteries included
yes
- HDCP
yes
- EPS power connector (8-pin)
yes
- RAID support
yes
- Package weight
1.2 kg
- USB 3.2 Gen 1 (3.1 Gen 1) connectors
2
- Parallel connector
yes
- Unbuffered memory
yes
- Serial port headers
1
- Clear CMOS jumper
yes
- Number of storage drives supported
6
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3364344 Gigabyte B760M G P WIFI DDR4 Motherboard PC base Intel® 1700 Form factor (details) Micro-ATX Motherboard chipset Intel®
Description
This text is machine translated.
Features
- Supports Intel® Core™ 14, 13, and 12 processors. Generation
- Unmatched performance: Hybrid 4+1+1 Phase Digital VRM solution
- Dual channel DDR4: 4 DIMMs XMP memory module support
- Next generation memory: 2 PCIe 4.0 x4 M.2 slots
- Fast network connection: Wi-Fi 6 802.11ax, GbE LAN
- Advanced connectivity: Front USB-C 5GB/s, DP, HDMI
- Smart fan 6: Has multiple temperature sensors, hybrid fan connections with fan stop
- Q-Flash Plus: BIOS update without installing the CPU, memory or graphics card
What kind of Motherboards are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






