
Highlights & Details
Gigabyte B760M G X DDR4 GEN5 Motherboard
- Intel LGA 1700 Intel® Celeron®, Intel core i3 12th Gen, Intel core i3 13th Gen, Intel core i3 14th Gen, Intel core i5 12th Gen, Intel core i5 13th Gen, Intel core i5 14th Gen, Intel core i7 12th Gen, Intel core i7 13th Gen, Intel core i7 14th Gen, Intel core i9 12th Gen, Intel core i9 13th Gen, Intel core i9 14th Gen, Intel® Pentium®
- PC micro ATX Intel B760 Realtek ALC897 7.1 channels
- DDR4 SDRAM 4 DIMM RAM maximum: 128 GB
- HDD & SSD M.2, PCI Express 4.0, SATA III RAID-support Number of supported storage drives: 6
- BIOS type: UEFI AMI 256 Mbit ACPI version: 5.0 Clear CMOS jumper
- 2.5 Gigabit Ethernet
Technical specifications
- LGA 1700 processor socket
- Compatible processors: Intel® Celeron®, Intel core i3 12th Gen, Intel core i3 13th Gen, Intel core i3 14th Gen, Intel core i5 12th Gen, Intel core i5 13th Gen, Intel core i5 14th Gen, Intel core i7 12th Gen, Intel core i7 13th Gen, Intel core i7 14th Gen, Intel core i7 12th Gen, Intel core i9 12th Gen, Intel core i9 13th Gen, Intel® Pentium
- Supported processor slots: LGA 1700
- HDMI version 2.1
- Intel B760 motherboard chipset
- Product color: Dark brown
- Motherboard form factor: Micro ATX
- Battery technology: Lithium-manganese dioxide (LiMnO2)
- Product type
Motherboard
#####Intel® 1700
- Form factor
ATX
- RAM type
DIMM
- RAM / Max. upgrade
128 GB
- No. of PCIe 3.0 x16
1 x
- No. of PCIe 3.0 x16
1 x
- No. of USB 2.0 ports
2 x
- No. of SATA III ports
4 x
- Depth
244 mm
- Height
35 mm
- Width
244 mm
- Display resolution
4096 x 2304 Pixel
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
5 x
- No. of USB type A 3.1 / 3.2 1st Gen
3 x
- Christmas lighting features
12.0
- Cooling
Passive
- HDCP
Yes
- 10/100/1000 Mbps ports
1 x
- Software included
Norton® Internet Security (OEM version)
LAN bandwidth management software
- Range of use
PC
- Weight
1.19 kg
- Wi-Fi
No
- UKCA
yes
- BIOS memory size
256 Mbit
- Screws included
yes
- Line-in
yes
- Ethernet LAN
yes
- Number of memory slots
4
- Number of M.2 (M) slots
2
- Thunderbolt headers
2
- USB 3.2 Gen 2 (3.1 Gen 2) connectors
1
- Products per shipping (inner) case
1 Stück(e)
- Headphone outputs
1
- Microphone in
yes
- Front panel connector
yes
- 12V power connector
yes
- S/PDIF out connector
yes
- CPU fan connector
yes
- ATX Power connector (24-pin)
yes
- Front panel audio connector
yes
- Number of HDDs supported
4
- TPM connector
yes
- RGB LED pin header
yes
- Supported memory clock speed (max)
3200 MHz
- Lithium weight per battery
0.07 g
4
1
1
32 GB
- Battery weight
3 g
- Batteries included
yes
- EPS power connector (8-pin)
yes
- RAID support
yes
- Package weight
1.6 kg
- USB 3.2 Gen 1 (3.1 Gen 1) connectors
1
- Unbuffered memory
yes
- Serial port headers
1
- Clear CMOS jumper
yes
- Number of storage drives supported
6
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3756299 Gigabyte B760M G X DDR4 GEN5 Motherboard PC base #####Intel® 1700 Form factor (details) ATX
Description
This text is machine translated.
Features
- PCIe Gen5 performance: Fast data transfer for responsive gaming
- Supports Intel core processors of 14. / 13. / 12. Generation
- Efficient thermal design: VRM Thermal Armor Advanced & M.2 Thermal Guard
- EZ-Latch: PCIe 5.0 x16 slot with quick release fastener
- PCIe UD slot: SMD PCIe 5.0 Armor for improved graphics card support
- Powerful VRM design: Hybrid 8+1+1 phase solution
- Dual channel DDR4: 4 DIMMs supporting XMP memory modules
- Fast network connection: 2.5GBE LAN
- Versatile connectivity options: Front USB-C port with 10 GB/s, DisplayPort, HDMI
- Next generation memory connectivity: 2 M.2 slots with PCIe 4.0 x4
What kind of Motherboards are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








