
Highlights & Details
Gigabyte B760M H DDR4 Motherboard
- Socket: LGA1700.
- CPU compatibility: Supports Intel® Core™ / Pentium Gold / Celeron 12., 13. And 14. Generation
- RAM:2x DDR5 DIMM up to 3200 MHz
- Interfaces: 4x USB 3.0; 2x USB 2.0; HDMI; VGA; RJ45
Technical specifications
- Product type
Motherboard
- Chipset
Intel® B760
Intel® 1700
- Form factor
Micro-ATX
- Processor/type
Intel Core / Pentium Gold / Celeron der 12., 13. und 14. Generation
- RAM type
DDR4 RAM
- Clock speed
2400 MHz
2133 MHz
3000 MHz
2666 MHz
2933 MHz
3200 MHz
- RAM / Max. upgrade
64 GB
- Interfaces
HDMI™
VGA
USB A (USB 2.0)
USB A (USB 3.2 1st gen)
RJ45
Audio line out
Audio line in
- No. of DDR4 slots
2 x
- No. of Gigabit LANs
1 x
- No. of PCIe 3.0 x16
1 x
- No. of PCIe x1
1 x
- No. of USB 2.0 ports
2 x
- No. of USB type A 3.0 ports
4 x
- No. of SATA III ports
4 x
- Onboard audio
7.1 HD
- Factory colour
New bronze
- Depth
300 mm
- Height
100 mm
- Width
300 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3018298 Gigabyte B760M H DDR4 Motherboard PC base Intel® 1700 Form factor (details) Micro-ATX Motherboard chipset Intel® B760
Description
This text is machine translated.
What kind of Motherboards are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







