
Gigabyte B760M Motherboard
Highlights & Details
- Intel LGA 1700 Intel® Celeron®, Intel® Core™ i3, Intel® Core™ i5, Intel® Core™ i7, Intel® Core™ i9, Intel® Pentium® Gold
- PC micro ATX Intel B760 Express 7.1 channels
- DDR5 SDRAM 4 DIMM RAM maximum: 256 GB
- HDD & SSD M.2, SATA III RAID support Number of supported storage drives: 6
- BIOS type: UEFI AMI 128 Mbit ACPI version: 5.0 Clear CMOS jumper
- Gigabit Ethernet
- This text is machine translated.
Technical specifications
- LGA 1700 processor socket
- Supported processor slots: LGA 1700
- ECC compatibility: ECC and non-ECC
- HDMI version 2.1
- Motherboard Intel B760 Express chipset
- Motherboard form factor: Micro ATX
- Product type
Motherboard
- Chipset
Intel® B760 Express
#####Intel® 1700
- Form factor
Micro-ATX
- RAM type
DDR5 RAM
- RAM / Max. upgrade
256 GB
- Interfaces
USB A (USB 2.0)
USB A (USB 3.2 1st gen)
Gigabit LAN (1 Gbps)
Microphone (3.5 mm jack)
Headphone jack (3.5 mm)
HDMI™
DisplayPort
VGA
- No. of PCIe 3.0 x16
1 x
- No. of PCIe 3.0 x16
1 x
- No. of PCIe x16
1 x
- No. of PCIe x4
1 x
- No. of PCIe x1
1 x
- No. of USB 2.0 ports
2 x
- No. of IDE/ATA ports
1 x
- No. of SATA III ports
4 x
- No. of PS/2 ports
1 x
- Factory colour
Brown
- Depth
244 mm
- Height
100 mm
- Width
244 mm
- Display resolution
4096 x 2304 Pixel
- No. of 10 Gb LAN ports
1 x
- No. of DisplayPort
2 x
- No. of HDMI ports
1 x
- No. of USB ports
2 x
- No. of VGA ports
1 x
- No. of memory slots
4
- No. of USB A 2.0 ports
2 x
- No. of USB type A 3.1 / 3.2 1st Gen
3 x
- Christmas lighting features
12.0
- HDCP
Yes
- No. of HDMI connections
1
- 10/100/1000 Mbps ports
1 x
- Video resolution
4096 x 2304 Pixel
- Range of use
PC
- Wi-Fi
No
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3348333 Gigabyte B760M Motherboard PC base #####Intel® 1700 Form factor (details) Micro-ATX Motherboard chipset Intel® B760 Expr





