
Highlights & Details
Gigabyte B840M D3HP WIFI6E Motherboard
- AMD socket AM5 AMD Ryzen 7000 series, AMD Ryzen 8000 series, AMD Ryzen 9000 series
- PC micro ATX AMD B840 Realtek ALC897 7.1 channels
- DDR5 SDRAM 4 DIMM RAM maximum: 256 GB
- HDD & SSD M.2, PCI Express 4.0, SATA III RAID-support Number of supported storage drives: 6
- BIOS type: UEFI AMI 256 Mbit ACPI version: 5.0 Clear CMOS jumper
- Gigabit Ethernet WLAN Wi-Fi 6E (802.11ax) Bluetooth 5.3
Technical specifications
- Socket AM5
- Supported processor slots: Socket AM5
- Supported memory: DDR5 SDRAM
- HDMI version 2.1
- WLAN standards Wi-Fi 6E (802.11ax)
- AMD B840 motherboard chipset
- Product color: Dark brown
- Motherboard form factor: Micro ATX
- Battery technology: Lithium-manganese dioxide (LiMnO2)
- Product type
Motherboard
- Chipset
AMD® B840
#####AMD AM5
- Form factor
Micro-ATX
- RAM type
DIMM
- RAM / Max. upgrade
256 GB
- No. of PCIe 3.0 x16
1 x
- No. of USB 2.0 ports
1 x
- No. of SATA III ports
4 x
- Bluetooth
5.3
- Bluetooth
Yes
- Depth
244 mm
- Height
35 mm
- Width
244 mm
- Display resolution
4096 x 2160 Pixel
- No. of DisplayPort
2 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
3 x
- No. of USB type A 3.1 / 3.2 1st Gen
1 x
- No of. USB type A 3.1 /3.2 2nd gen
1 x
- Christmas lighting features
12.0
- Cooling
Passive
- HDCP
Yes
- Battery capacity
220 mAh
- 10/100/1000 Mbps ports
1 x
- Software included
Norton® Internet Security (OEM version)
- Range of use
PC
- Weight
1.09 kg
- Wi-Fi
Yes
- BIOS memory size
256 Mbit
- Screws included
yes
- Line-in
yes
- Ethernet LAN
yes
- Antenna included
yes
- PCI Express x1 (Gen 3.x) slots
1
- Number of memory slots
4
- Number of M.2 (M) slots
2
- Products per shipping (inner) case
1 Stück(e)
- USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity
1
- Headphone outputs
1
- Microphone in
yes
- Front panel connector
yes
- CPU fan connector
yes
- ATX Power connector (24-pin)
yes
- Front panel audio connector
yes
- Number of HDDs supported
4
- WiFi-AP antenna jack
2
- TPM connector
yes
- RGB LED pin header
yes
- Supported memory clock speed (max)
8200 MHz
- Lithium weight per battery
0.07 g
4
1
1
64 GB
- Battery weight
3 g
- Batteries included
yes
- EPS power connector (8-pin)
yes
- RAID support
yes
- Package weight
1.18 kg
- USB 3.2 Gen 1 (3.1 Gen 1) connectors
2
- Unbuffered memory
yes
- Clear CMOS jumper
yes
- Number of storage drives supported
6
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3756331 Gigabyte B840M D3HP WIFI6E Motherboard PC base #####AMD AM5 Form factor (details) Micro-ATX Motherboard chipset AMD® B84
Description
This text is machine translated.
Features
- X3D Turbo Mode: Unleash the gaming power of a new era
- AMD socket AM5: Supports AMD Ryzen 9000 / 8000 / 7000 series processors
- Digital twin 8+2+2 phase VRM solution
- Dual channel DDR5: 4DIMMs with AMD EXPO memory module support. DDR5 OC up to 8200MT/s
- WIFI EZ-Plug: Quick and easy design for installing the Wi-Fi antenna
- EZ-Latch: PCIe and M.2 slots with quick-release system
- Ultra-fast memory: 2M.2 slots, including PCIe 4.0 x4
- Efficient cooling: VRM Thermal Armor Advanced & M.2 Thermal Guard
- Fast network: GbE LAN & Wi-Fi 6E
- Advanced connectivity: HDMI, 2*DisplayPort
What kind of Motherboards are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





